Alpha Wire Hookup Wire Silicone Series Red Hook Up Wire, 18 AWG, 16 x 30 AWG, 30 AWG core strands, 100 ft, Silicone,
- RS Stock No.:
- 276-9686
- Mfr. Part No.:
- 391840 RD005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$1,066.23
(exc. GST)
$1,172.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,066.23 | $35.541 |
*price indicative
- RS Stock No.:
- 276-9686
- Mfr. Part No.:
- 391840 RD005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 30AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 3.23mm | |
| Voltage | 10kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Silicone | |
| Cable Type | Single Core | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Minimum Operating Temperature | -40°C | |
| Series | Hookup Wire Silicone | |
| Size of Strands | 30AWG | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 30AWG | ||
Cable Length 100ft | ||
Outside Diameter 3.23mm | ||
Voltage 10kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Silicone | ||
Cable Type Single Core | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Minimum Operating Temperature -40°C | ||
Series Hookup Wire Silicone | ||
Size of Strands 30AWG | ||
Number of Strands 16 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire has conductors that are made from tinned copper.
Bend radius 10X cable diameter
It is insulated
Related links
- Alpha Wire 391840 Series White Hook Up Wire 16 Silicone Rubber, 391840 WH005
- Alpha Wire Hookup Wire Silicone Series Red Hook Up Wire 7 Silicone Rubber, 392240 RD005
- Alpha Wire 391840 Series Black Hook Up Wire 16 Silicone Rubber, 391840 BK005
- Alpha Wire Hookup Wire Silicone Series Red Hook Up Wire 10 Silicone Rubber, 392040 RD001
- Alpha Wire 391845 Series Red Hook Up Wire 16 Silicone Rubber, 391845 RD005
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 26 Silicone Rubber, 391650 WH005
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 19 Silicone Rubber, 39X2020 WH005
- Alpha Wire Hookup Wire Silicone Series Black Hook Up Wire 65 Silicone Rubber, 391245 BK005
