Alpha Wire Lead Wire/Bus Bar Series Silver 0.12972 mm² Hook Up Wire, 26 AWG, 1 x 1 mm, 1 mm core strands, 1000 ft, 299/1

Subtotal (1 reel of 305 metres)*

$92.32

(exc. GST)

$101.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$92.32$0.303

*price indicative

RS Stock No.:
276-9676
Mfr. Part No.:
299/1 SV001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.12972mm²

Product Type

Hook Up Wire

Jacket Colour

Silver

American Wire Gauge

26AWG

Core Strands

1 x 1mm

Cable Length

1000ft

Outside Diameter

410μm

Maximum Operating Temperature

200°C

Conductor Material

Tinned Copper

Cable Type

Wire

Standards/Approvals

EU 2015/863/EU, EC 1907/2006, EU RoHS II 2011/65/EU

Sub Type

Busbar

Minimum Operating Temperature

0°C

Series

Lead Wire/Bus Bar

Number of Strands

1

Size of Strands

1mm

RoHS Status: Exempt

The Alpha Wire hook up wire has conductors which are made from copper.

Temperature range 0 to 200 degree celsius

Bend radius 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy