Alpha Wire Lead Wire/Bus Bar Series Silver 0.05 mm² Hook Up Wire, 30 AWG, 100 ft, 299/3 SV005
- RS Stock No.:
- 278-0022
- Mfr. Part No.:
- 299/3 SV005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$41.67
(exc. GST)
$45.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $41.67 | $1.389 |
*price indicative
- RS Stock No.:
- 278-0022
- Mfr. Part No.:
- 299/3 SV005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.05mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Silver | |
| American Wire Gauge | 30AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 250μm | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Busbar | |
| Minimum Operating Temperature | 0°C | |
| Cable Type | Round | |
| Standards/Approvals | EU RoHS II 2011/65/EU, EC 1907/2006, EU 2015/863/EU | |
| Series | Lead Wire/Bus Bar | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.05mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Silver | ||
American Wire Gauge 30AWG | ||
Cable Length 100ft | ||
Outside Diameter 250μm | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Sub Type Busbar | ||
Minimum Operating Temperature 0°C | ||
Cable Type Round | ||
Standards/Approvals EU RoHS II 2011/65/EU, EC 1907/2006, EU 2015/863/EU | ||
Series Lead Wire/Bus Bar | ||
Number of Strands 1 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire has conductors which are made from copper. Alpha wire's bus bar wire provides a reliable solution to keep power flowing in vital electrical systems.
Temperature range 0 to 150 degree celsius
Bend radius 10X cable diameter
Related links
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.05 mm² Hook Up Wire 1 299/3 SV001
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.08 mm² Hook Up Wire 7 299/2 SV005
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.2 mm² Hook Up Wire 100 ft, 299 SV005
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.2 mm² Hook Up Wire 100 ft, 299/1 SV005
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.13 mm² Hook Up Wire 1 299/1 SV001
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.09 mm² Hook Up Wire 1 299/2 SV001
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.82 mm² Hook Up Wire 100 ft, 296 SV005
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.51 mm² Hook Up Wire 100 ft, 297 SV005
