Alpha Wire Lead Wire/Bus Bar Series Silver 0.032429 mm² Hook Up Wire, 32 AWG, 1 x 1 mm, 1 mm core strands, 100 ft, 932

Subtotal (1 reel of 30 metres)*

$21.86

(exc. GST)

$24.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 13 November 2026
  • Plus 5 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$21.86$0.729

*price indicative

RS Stock No.:
276-9790
Mfr. Part No.:
932 SV005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

0.032429mm²

Jacket Colour

Silver

American Wire Gauge

32AWG

Core Strands

1 x 1mm

Cable Length

100ft

Outside Diameter

200μm

Maximum Operating Temperature

150°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

0°C

Standards/Approvals

EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU

Sub Type

Busbar

Cable Type

Wire

Series

Lead Wire/Bus Bar

Size of Strands

1mm

Number of Strands

1

RoHS Status: Exempt

The Alpha Wire hook up wire has conductors which are made from copper.

Temperature range -55 to 538 degree celsius

Bend radius 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy