Alpha Wire Lead Wire/Bus Bar Series Red Hook Up Wire, 18 AWG, 65/36, 36 AWG core strands, 100 ft, Ethylene Propylene
- RS Stock No.:
- 276-9655
- Mfr. Part No.:
- 1636 RD005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$180.26
(exc. GST)
$198.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $180.26 | $6.009 |
*price indicative
- RS Stock No.:
- 276-9655
- Mfr. Part No.:
- 1636 RD005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 18AWG | |
| Core Strands | 65 x 36AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 3mm | |
| Voltage | 5kV | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Single Core | |
| Jacket Material | Ethylene Propylene Rubber | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | |
| Series | Lead Wire/Bus Bar | |
| Number of Strands | 65 | |
| Size of Strands | 36AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 18AWG | ||
Core Strands 65 x 36AWG | ||
Cable Length 100ft | ||
Outside Diameter 3mm | ||
Voltage 5kV | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Tinned Copper | ||
Cable Type Single Core | ||
Jacket Material Ethylene Propylene Rubber | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | ||
Series Lead Wire/Bus Bar | ||
Number of Strands 65 | ||
Size of Strands 36AWG | ||
RoHS Status: Exempt
The Alpha Wire hook up wire has conductors which are made from copper.
Temperature range -30 to 90 degree celsius
Bend radius 10X cable diameter
Related links
- Alpha Wire Lead Wire/Bus Bar Series Red Hook Up Wire 41 Ethylene Propylene Rubber, 1632 RD005
- Alpha Wire 1636 Series Black Hook Up Wire 65 Ethylene Propylene Rubber, 1636 BK005
- Alpha Wire Lead Wire/Bus Bar Series Silver 3.33 mm² Hook Up Wire 1 289 SV005
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.04 mm² Hook Up Wire 1 932 SV005
- Alpha Wire Lead Wire/Bus Bar Series Silver 1.32 mm² Hook Up Wire 1 295 SV005
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.51 mm² Hook Up Wire 100 ft, 297 SV005
- Alpha Wire Lead Wire/Bus Bar Series Silver 2.08 mm² Hook Up Wire 100 ft, 286 SV005
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.82 mm² Hook Up Wire 100 ft, 296 SV005
