Alpha Wire 1636 Series Black Hook Up Wire, 18 AWG, 65 x 36 AWG, 36 AWG core strands, 100 ft, Ethylene Propylene Rubber,
- RS Stock No.:
- 284-9833
- Mfr. Part No.:
- 1636 BK005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$303.74
(exc. GST)
$334.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $303.74 | $10.125 |
*price indicative
- RS Stock No.:
- 284-9833
- Mfr. Part No.:
- 1636 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 18AWG | |
| Core Strands | 65 x 36AWG | |
| Cable Length | 100ft | |
| Voltage | 5kV | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Cable Type | Single Core | |
| Jacket Material | Ethylene Propylene Rubber | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | 1636 | |
| Size of Strands | 36AWG | |
| Number of Strands | 65 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 18AWG | ||
Core Strands 65 x 36AWG | ||
Cable Length 100ft | ||
Voltage 5kV | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Cable Type Single Core | ||
Jacket Material Ethylene Propylene Rubber | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series 1636 | ||
Size of Strands 36AWG | ||
Number of Strands 65 | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 1636 Series Black Hook Up Wire 65 Ethylene Propylene Rubber, 1636 BK002
- Alpha Wire 1636 Series Black Hook Up Wire 65 Ethylene Propylene Rubber, 1636 BK001
- Alpha Wire 1636 Series Red Hook Up Wire 65 Ethylene Propylene Rubber, 1636 RD002
- Alpha Wire 1636 Series Red Hook Up Wire 65 Ethylene Propylene Rubber, 1636 RD001
- Alpha Wire Lead Wire/Bus Bar Series Red Hook Up Wire 65 Ethylene Propylene Rubber, 1636 RD005
- Alpha Wire 1632 Series Black Hook Up Wire 41 Ethylene Propylene Rubber, 1632 BK005
- Alpha Wire 1635 Series Black Hook Up Wire 41 Ethylene Propylene Rubber, 1635 BK005
- Alpha Wire 391262 Series Black Hook Up Wire 65 Silicone Rubber, 391262 BK005
