AXINDUS UL1007 Series Green AWG 20 Hook Up Wire, 20 AWG, 305 m, Polyvinyl Chloride, UL100720V
- RS Stock No.:
- 259-2404
- Mfr. Part No.:
- UL100720V
- Brand:
- AXINDUS
This image is representative of the product range
Subtotal (1 reel of 305 metres)*
$290.67
(exc. GST)
$319.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $290.67 | $0.953 |
*price indicative
- RS Stock No.:
- 259-2404
- Mfr. Part No.:
- UL100720V
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Cross Sectional Area | AWG 20 | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 20AWG | |
| Cable Length | 305m | |
| Outside Diameter | 1.8mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | UL 1007, UL 1569 | |
| Cable Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -30°C | |
| Fire Behaviour | Flame Retardant | |
| Series | UL1007 | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Cross Sectional Area AWG 20 | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 20AWG | ||
Cable Length 305m | ||
Outside Diameter 1.8mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals UL 1007, UL 1569 | ||
Cable Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -30°C | ||
Fire Behaviour Flame Retardant | ||
Series UL1007 | ||
- COO (Country of Origin):
- TR
The CAE Groupe 300V wiring lead with UL/CSA approval is used for internal wiring of control cabinets, apparatus, motors and transformers.
PVC insulation allow it to withstand temperatures up to 105°C
Related links
- AXINDUS UL1007 Series Green Hook Up Wire 305 m UL100718V
- AXINDUS UL1007 Series Green Hook Up Wire 305 m UL100722V
- AXINDUS UL1007 Series Green Hook Up Wire 305 m UL100724V
- AXINDUS UL1007 Series Red Hook Up Wire 305 m UL100720R
- AXINDUS UL1007 Series Black Hook Up Wire 305 m UL100720N
- AXINDUS UL1007 Series Yellow Hook Up Wire 305 m UL100720J
- AXINDUS UL1007 Series Grey Hook Up Wire 305 m UL100720G
- AXINDUS UL1007 Series Blue Hook Up Wire 305 m UL100720B
