AXINDUS UL1007 Series Green AWG 18 Hook Up Wire, 18 AWG, 305 m, Polyvinyl Chloride, UL100718V

This image is representative of the product range

Subtotal (1 reel of 305 metres)*

$424.12

(exc. GST)

$466.53

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +$424.12$1.391

*price indicative

RS Stock No.:
259-2392
Mfr. Part No.:
UL100718V
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Cross Sectional Area

AWG 18

Product Type

Hook Up Wire

Jacket Colour

Green

American Wire Gauge

18AWG

Cable Length

305m

Outside Diameter

2mm

Voltage

300V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Jacket Material

Polyvinyl Chloride

Minimum Operating Temperature

-30°C

Standards/Approvals

UL 1007, UL 1569

Cable Type

Stranded

Fire Behaviour

Flame Retardant

Series

UL1007

COO (Country of Origin):
TR
The CAE Groupe 300V wiring lead with UL/CSA approval is used for internal wiring of control cabinets, apparatus, motors and transformers.

PVC insulation allow it to withstand temperatures up to 105°C

Related links