Alpha Wire 1553 Series Brown, White Hook Up Wire, 20 AWG, 10 x 30 AWG, 30 AWG core strands, 100 ft, PVC, 1553 WN005
- RS Stock No.:
- 291-424
- Mfr. Part No.:
- 1553 WN005
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$93.08
(exc. GST)
$102.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 3 | $93.08 | $3.103 |
| 4 + | $85.62 | $2.854 |
*price indicative
- RS Stock No.:
- 291-424
- Mfr. Part No.:
- 1553 WN005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown, White | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 30AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 0.069in | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | RoHS | |
| Sub Type | 1553 Hookup Wire | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Series | 1553 | |
| Size of Strands | 30AWG | |
| Number of Strands | 10 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown, White | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 30AWG | ||
Cable Length 100ft | ||
Outside Diameter 0.069in | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals RoHS | ||
Sub Type 1553 Hookup Wire | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Series 1553 | ||
Size of Strands 30AWG | ||
Number of Strands 10 | ||
- COO (Country of Origin):
- MX
Rupali
The Alpha Wire Hook Up Wire features a 20 AWG tinned copper conductor with a 0.016 inch nominal PVC insulation. It supports a bend radius of 10 times the cable diameter, and a maximum pull tension of 7.9 lbs. Electrical properties include a 1000 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-76B TYPE MW
Related links
- Alpha Wire 1553 Series Brown 20 AWG 1000 ft 1553 WN001
- Alpha Wire 1553 Series Brown Hook Up Wire 10 Polyvinyl Chloride, 1553 BR001
- Alpha Wire 1553 Series Orange 20 AWG 100 ft 1553 WO005
- Alpha Wire 1553 Series White 20 AWG 100 ft 1553 WY005
- Alpha Wire 1553 Series Grey 20 AWG 100 ft 1553 WS005
- Alpha Wire 1553 Series White 20 AWG 1000 ft 1553 WG001
- Alpha Wire 1553 Series Yellow Hook Up Wire 10 Polyvinyl Chloride, 1553 YL001
- Alpha Wire 1553 Series White 20 AWG 1000 ft 1553 WR001
