Hew Heinz Eilentropp SIFF Series Green Hook Up Wire, 23 AWG, 130 x 50 μm, 50 μm core strands, 100 m
- RS Stock No.:
- 222-4220
- Brand:
- Hew Heinz Eilentropp
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$801.59
(exc. GST)
$881.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $801.59 | $8.016 |
*price indicative
- RS Stock No.:
- 222-4220
- Brand:
- Hew Heinz Eilentropp
Select all | Attribute | Value |
|---|---|---|
| Brand | Hew Heinz Eilentropp | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 23AWG | |
| Core Strands | 130 x 50 μm | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Outside Diameter | 1.9mm | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Copper | |
| Sub Type | Silicone | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | UL, TS 9760 HD 21.5.S3, RoHS, REACH, Mil Spec, ISO9001, IEC 60332-1-2, IEC60332-1, IEC 60228 Css 5, IEC 60227-5, HD 361, HAR, DIN VD0292, DEF STAN 61-12 Part 6, UL1015, UL1007, DEF STAN, CENELEC HD21.5, CE, BS EN13062, BS4808, BS4109, BASEC, UL1213, UL1581 VW-1, VD0281-5, VD2050 | |
| Fire Behaviour | Fire Resistant, Flame Resistant, Flame Retardant, Low Smoke Halogen Free, Oil Resistant | |
| Series | SIFF | |
| Number of Strands | 130 | |
| Size of Strands | 0.05mm | |
| Select all | ||
|---|---|---|
Brand Hew Heinz Eilentropp | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 23AWG | ||
Core Strands 130 x 50 μm | ||
Cable Length 100m | ||
Voltage 500V | ||
Outside Diameter 1.9mm | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Copper | ||
Sub Type Silicone | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals UL, TS 9760 HD 21.5.S3, RoHS, REACH, Mil Spec, ISO9001, IEC 60332-1-2, IEC60332-1, IEC 60228 Css 5, IEC 60227-5, HD 361, HAR, DIN VD0292, DEF STAN 61-12 Part 6, UL1015, UL1007, DEF STAN, CENELEC HD21.5, CE, BS EN13062, BS4808, BS4109, BASEC, UL1213, UL1581 VW-1, VD0281-5, VD2050 | ||
Fire Behaviour Fire Resistant, Flame Resistant, Flame Retardant, Low Smoke Halogen Free, Oil Resistant | ||
Series SIFF | ||
Number of Strands 130 | ||
Size of Strands 0.05mm | ||
- COO (Country of Origin):
- DE
SIFF silicone conductor strand, 0.25 mm²
Related links
- Hew Heinz Eilentropp SIFF Series Yellow Hook Up Wire 130, 100 m
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 130 Silicone, 8955-03-100
- Hew Heinz Eilentropp SIFF Series Blue Hook Up Wire 130 8955-07-100
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 130 8955-01-100
- Hew Heinz Eilentropp SIFF Series Blue Hook Up Wire 130, 20 m
- Hew Heinz Eilentropp SIFF Series Yellow Hook Up Wire 130, 20 m
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 130, 5 m
- Hew Heinz Eilentropp SIFF Series Blue Hook Up Wire 130, 5 m
