Hew Heinz Eilentropp SIFF Series Blue Hook Up Wire, 23 AWG, 130 x 50 μm, 50 μm core strands, 5 m
- RS Stock No.:
- 222-4163
- Brand:
- Hew Heinz Eilentropp
Subtotal (1 reel of 5 metres)*
$58.21
(exc. GST)
$64.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 43 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $58.21 | $11.642 |
*price indicative
- RS Stock No.:
- 222-4163
- Brand:
- Hew Heinz Eilentropp
Select all | Attribute | Value |
|---|---|---|
| Brand | Hew Heinz Eilentropp | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 23AWG | |
| Core Strands | 130 x 50 μm | |
| Cable Length | 5m | |
| Voltage | 500V | |
| Outside Diameter | 1.9mm | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Copper | |
| Standards/Approvals | BS4109, British, BASEC, 318xY, VD0281-5, UL1581 VW-1, UL, BS EN13062, BS4808, Typ99, Typ55, Typ44, TS 9760 HD 21.5.S3, VD2050, RoHS, REACH, ISO9001, IEC 60332-1-2, IEC60332-1, IEC 60228 Css 5, IEC 60227-5, HAR, H07Z-K, H07V-K, H07V2-K, H05VV-F, H05V-K, H05V2-K, H03VV-F, DIN 47100, DEF STAN 61-12 Part 6, DEF STAN 61-12 Part29/1, DEF STAN, CENELEC HD21.5 | |
| Minimum Operating Temperature | -50°C | |
| Sub Type | Silicone | |
| Fire Behaviour | CPR, Flame Retardant, Low Smoke Halogen Free, Oil Resistant | |
| Series | SIFF | |
| Size of Strands | 50μm | |
| Number of Strands | 130 | |
| Select all | ||
|---|---|---|
Brand Hew Heinz Eilentropp | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 23AWG | ||
Core Strands 130 x 50 μm | ||
Cable Length 5m | ||
Voltage 500V | ||
Outside Diameter 1.9mm | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Copper | ||
Standards/Approvals BS4109, British, BASEC, 318xY, VD0281-5, UL1581 VW-1, UL, BS EN13062, BS4808, Typ99, Typ55, Typ44, TS 9760 HD 21.5.S3, VD2050, RoHS, REACH, ISO9001, IEC 60332-1-2, IEC60332-1, IEC 60228 Css 5, IEC 60227-5, HAR, H07Z-K, H07V-K, H07V2-K, H05VV-F, H05V-K, H05V2-K, H03VV-F, DIN 47100, DEF STAN 61-12 Part 6, DEF STAN 61-12 Part29/1, DEF STAN, CENELEC HD21.5 | ||
Minimum Operating Temperature -50°C | ||
Sub Type Silicone | ||
Fire Behaviour CPR, Flame Retardant, Low Smoke Halogen Free, Oil Resistant | ||
Series SIFF | ||
Size of Strands 50μm | ||
Number of Strands 130 | ||
- COO (Country of Origin):
- DE
SIFF silicone conductor strand, 0.25 mm²
Related links
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 130, 5 m
- Hew Heinz Eilentropp SIFF Series Yellow Hook Up Wire 130, 5 m
- Hew Heinz Eilentropp SIFF Series Blue Hook Up Wire 130, 20 m
- Hew Heinz Eilentropp SIFF Series Blue Hook Up Wire 130 8955-07-100
- Hew Heinz Eilentropp SIFF Series Yellow Hook Up Wire 130, 20 m
- Hew Heinz Eilentropp SIFF Series Green Hook Up Wire 130, 100 m
- Hew Heinz Eilentropp SIFF Series Yellow Hook Up Wire 130, 100 m
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 130 8955-03-020
