Hew Heinz Eilentropp SIFF Series Black Hook Up Wire, 23 AWG, 130 x 50 μm, 50 μm core strands, 5 m

Subtotal (1 reel of 5 metres)*

$74.15

(exc. GST)

$81.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$74.15$14.83

*price indicative

RS Stock No.:
222-4107
Brand:
Hew Heinz Eilentropp
Find similar products by selecting one or more attributes.
Select all

Brand

Hew Heinz Eilentropp

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

23AWG

Core Strands

130 x 50 μm

Cable Length

5m

Outside Diameter

1.9mm

Voltage

500V

Maximum Operating Temperature

180°C

Conductor Material

Copper

Standards/Approvals

CENELEC HD21.5, UL1015, DEF STAN, DEF STAN 61-12 Part 6, EN, HAR, IEC 60227-5, UL1007, UL, TS 9760 HD 21.5.S3, RoHS, REACH, Mil Spec, IEC 60332-1-2, VD0281-5, UL1581 VW-1, UL1213, BASEC, BS4109, BS4808, BS EN13062, IEC 60228 Css 5, IEC60332-1, ISO9001, VD2050

Sub Type

Silicone

Minimum Operating Temperature

-50°C

Fire Behaviour

CPR, Flame Retardant, Low Smoke Halogen Free, RoHS Compliant

Series

SIFF

Number of Strands

130

Size of Strands

50μm

COO (Country of Origin):
DE

SIFF silicone conductor strand, 0.25 mm²


Silicone-insulated stranded cables

Notch-resistant insulation

Highly twisted copper stranded conductors

Particularly well-suited to test leads

High flexibility, maintained within a temperature range of -50°C → +135°C

Highly resistant to contact with soldering irons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy