Hew Heinz Eilentropp SIFF Series Red Hook Up Wire, 23 AWG, 130/0.05 mm, 0.05 mm core strands, 100 m, Silicone,

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$887.25

(exc. GST)

$975.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$887.25$8.873

*price indicative

RS Stock No.:
222-4157
Mfr. Part No.:
8955-03-100
Brand:
Hew Heinz Eilentropp
Find similar products by selecting one or more attributes.
Select all

Brand

Hew Heinz Eilentropp

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

23AWG

Core Strands

130 x 50 μm

Cable Length

100m

Voltage

500V

Outside Diameter

1.9mm

Maximum Operating Temperature

180°C

Conductor Material

Copper

Jacket Material

Silicone

Minimum Operating Temperature

-50°C

Standards/Approvals

CSA

Cable Type

Single Core

Sub Type

Silicone

Series

SIFF

Number of Strands

130

Size of Strands

0.05mm

COO (Country of Origin):
DE

SIFF silicone conductor strand, 0.25 mm²


Silicone-insulated stranded cables

Notch-resistant insulation

Highly twisted copper stranded conductors

Particularly well-suited to test leads

High flexibility, maintained within a temperature range of -50°C → +135°C

Highly resistant to contact with soldering irons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy