RS PRO Red Hook Up Wire, 24 AWG, 100m, PVDF Insulation
- RS Stock No.:
- 204-6913
- Brand:
- RS PRO
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-6913
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sheath Colour | Red | |
| Cable Shape | Single Core | |
| American Wire Gauge | 24 AWG | |
| Length | 100m | |
| Insulation Material | PVDF | |
| Voltage Rating | 300 V | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -50°C | |
| Conductor Material | Silver Plated Copper | |
| Cable Type | Harsh Environment | |
| Size of Strands | 0.5 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sheath Colour Red | ||
Cable Shape Single Core | ||
American Wire Gauge 24 AWG | ||
Length 100m | ||
Insulation Material PVDF | ||
Voltage Rating 300 V | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -50°C | ||
Conductor Material Silver Plated Copper | ||
Cable Type Harsh Environment | ||
Size of Strands 0.5 mm | ||
- COO (Country of Origin):
- US
Related links
- RS PRO Blue Hook Up Wire 100m, PVDF Insulation
- RS PRO Blue Hook Up Wire 100m, PVDF Insulation
- RS PRO Green Hook Up Wire 100m, PVDF Insulation
- Metcal Black Hook Up Wire 100m, PVDF Insulation
- Habia E 2419 Series Red 0.24 mm² Hook Up Wire 100m E 2419 RED
- Habia H-WZ Series Green 0.2 mm² Hook Up Wire 100m H-WZ 2401 GREEN
- Habia E 2419 Series Black 0.24 mm² Hook Up Wire 100m E 2419 BLACK
- Habia E 2419 Series Yellow 0.38 mm² Hook Up Wire 100m E 2419 YELLOW
