Habia E 2419 Series Black 0.24 mm² Hook Up Wire, 24 AWG, 100m, PTFE Insulation, E 2419 BLACK
- RS Stock No.:
- 284-4361
- Distrelec Article No.:
- 300-93-893
- Mfr. Part No.:
- E 2419 BLACK
- Brand:
- Habia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-4361
- Distrelec Article No.:
- 300-93-893
- Mfr. Part No.:
- E 2419 BLACK
- Brand:
- Habia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Habia | |
| Cross Sectional Area | 0.24 mm² | |
| Sheath Colour | Black | |
| Cable Shape | Stranded | |
| American Wire Gauge | 24 AWG | |
| Length | 100m | |
| Insulation Material | PTFE | |
| Series | E 2419 | |
| Select all | ||
|---|---|---|
Brand Habia | ||
Cross Sectional Area 0.24 mm² | ||
Sheath Colour Black | ||
Cable Shape Stranded | ||
American Wire Gauge 24 AWG | ||
Length 100m | ||
Insulation Material PTFE | ||
Series E 2419 | ||
- COO (Country of Origin):
- DE
The wire comprises silver-plated copper strands for flexibility and conductivity, encased in extruded PTFE insulation, ensuring robust thermal and chemical resistance. Designed for demanding environments, it is suitable for use with oils, fuels, acids, and bases. Commonly employed in industries like automotive, aerospace, and chemical processing, its durability and performance in harsh conditions make it a reliable choice for various applications.
Temperature rating -65 to 200 °C
Flame retardant
Flame retardant
Related links
- Habia E 2419 Series Red 0.24 mm² Hook Up Wire 100m E 2419 RED
- Habia E 2419 Series Yellow 0.38 mm² Hook Up Wire 100m E 2419 YELLOW
- Habia NEMA HP-3 Series White 0.24 mm² Hook Up Wire 19 x 0.13 PTFE Insulation, E 2419 WHITE
- Habia E 2419 Series Blue 0.24 mm² Hook Up Wire 100 m E 2419 BLUE
- Habia E 2019 Series Yellow 0.61 mm² Hook Up Wire 100m E 2019 YELLOW
- Habia E 2619 Series Blue 0.16 mm² Hook Up Wire 100m E 2619 BLUE
- Habia E 2019 Series White 0.61 mm² Hook Up Wire 100m E 2019 WHITE
- Habia E 1819 Series Red 0.96 mm² Hook Up Wire 100m E 1819 RED