Metcal Black Hook Up Wire, 28 AWG, 100m, PVDF Insulation
- RS Stock No.:
- 233-9596
- Brand:
- Metcal
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$130.28
(exc. GST)
$143.31
(inc. GST)
- RS Stock No.:
- 233-9596
- Brand:
- Metcal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Sheath Colour | Black | |
| Cable Shape | Single Core | |
| American Wire Gauge | 28 AWG | |
| Length | 100m | |
| Insulation Material | PVDF | |
| Voltage Rating | 300 V | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +105°C | |
| Conductor Material | Silver Plated Copper | |
| Cable Type | Harsh Environment | |
| Size of Strands | 0.32mm | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Sheath Colour Black | ||
Cable Shape Single Core | ||
American Wire Gauge 28 AWG | ||
Length 100m | ||
Insulation Material PVDF | ||
Voltage Rating 300 V | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +105°C | ||
Conductor Material Silver Plated Copper | ||
Cable Type Harsh Environment | ||
Size of Strands 0.32mm | ||
- COO (Country of Origin):
- US
Related links
- RS PRO Blue Hook Up Wire 100m, PVDF Insulation
- RS PRO Blue Hook Up Wire 100m, PVDF Insulation
- RS PRO Green Hook Up Wire 100m, PVDF Insulation
- RS PRO Red Hook Up Wire 100m, PVDF Insulation
- Helukabel Black 6 mm² Hook Up Wire 100m 51795
- Metcal Hook Up Wire, 28 AWG
- Metcal Purple 0.05mm² Hook Up Wire 1/0.25 mm Tefzel Insulation
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7 Polyvinyl Chloride, 422807 BK005
