RS PRO 6491X Series Blue Hook Up Wire, 1 x 1.78 mm, 1.78 mm core strands, 100 m, PVC
- RS Stock No.:
- 185-3904
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$213.19
(exc. GST)
$234.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $213.19 | $2.132 |
| 5 + | $175.46 | $1.755 |
*price indicative
- RS Stock No.:
- 185-3904
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| Core Strands | 1 x 1.78mm | |
| Cable Length | 100m | |
| Outside Diameter | 3.9mm | |
| Voltage | 750V ac, 450V ac | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Cable Type | Conduit | |
| Standards/Approvals | BS EN 50525-2-31:2011 Clause 4.1 | |
| Sub Type | Single Core | |
| Minimum Operating Temperature | -15°C | |
| Series | 6491X | |
| Size of Strands | 1.78mm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
Core Strands 1 x 1.78mm | ||
Cable Length 100m | ||
Outside Diameter 3.9mm | ||
Voltage 750V ac, 450V ac | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Cable Type Conduit | ||
Standards/Approvals BS EN 50525-2-31:2011 Clause 4.1 | ||
Sub Type Single Core | ||
Minimum Operating Temperature -15°C | ||
Series 6491X | ||
Size of Strands 1.78mm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- GB
RS PRO Single Core Cable
The RS PRO 100m PVC insulated single-core cable has a plain annealed copper conductor with a nominal cross-sectional area of 2.5mm². The HO7V-U harmonised blue coloured cable has a voltage rating of 450VDC and 750VAC. The cable is intended for installation in surface mount or embedded conduits, or similar closed systems. This cable is suitable for use in channels with cover.
Features and Benefits
• Operating temperature ranges between -15°C and 70°C
• Insulation wall thickness: 0.8mm
• Strand size: 1.78mm
• Overall diameter ranges between 3.2mm and 3.9mm
• Number of strands: 1
Applications
• Switchgear
• Controlgear
• Fixed protection installation
Certifications
• BS EN 60228
• BS EN 50363-3
• BS EN 50525-2-31:2011
1 Reel of 100 Metre(s)
$213.19
1 Reel of 50 Metre(s)
$413.40
1 Reel of 50 Metre(s)
$1,102.93
1 Reel of 50 Metre(s)
$1,338.00
Related links
- RS PRO H07V-U Series Blue 1.5 mm² Hook Up Wire 1 Polyvinyl Chloride
- RS PRO H07V-U Series Brown Hook Up Wire 100 m, Polyvinyl Chloride
- RS PRO H07V-U Series Yellow 0 AWG 100 m, Polyvinyl Chloride
- RS PRO H07V-U Series Yellow 0 AWG 100 m, Polyvinyl Chloride
- RS PRO H07V-U Series Red 2.5 mm² Hook Up Wire 1 Polyvinyl Chloride
- RS PRO H07V-U Series Orange 1.5 mm² Hook Up Wire 1 Polyvinyl Chloride
- RS PRO H07V-U Series Red 1.5 mm² Hook Up Wire 1 Polyvinyl Chloride
- RS PRO H07V-U Series Brown 1.5 mm² Hook Up Wire 1 Polyvinyl Chloride












