RS PRO 6491X Series Orange 1.5 mm² Hook Up Wire, 0 AWG, 100 m, Polyvinyl Chloride
- RS Stock No.:
- 139-060
- Distrelec Article No.:
- 304-03-924
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $189.65
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$214.28
(exc. GST)
$235.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 7 unit(s), ready to ship from another location
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $214.28 | $2.143 | - |
| 5 + | $176.35 | $1.764 | $189.65 |
*price indicative
- RS Stock No.:
- 139-060
- Distrelec Article No.:
- 304-03-924
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.5mm² | |
| Jacket Colour | Orange | |
| American Wire Gauge | 0AWG | |
| Cable Length | 100m | |
| Outside Diameter | 2.8mm | |
| Voltage | 450V, 750V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | 5°C | |
| Sub Type | 6491X | |
| Standards/Approvals | CENELEC Certified, Harmonised Certified, IEC Rated | |
| Cable Type | Solid | |
| Series | 6491X | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.5mm² | ||
Jacket Colour Orange | ||
American Wire Gauge 0AWG | ||
Cable Length 100m | ||
Outside Diameter 2.8mm | ||
Voltage 450V, 750V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature 5°C | ||
Sub Type 6491X | ||
Standards/Approvals CENELEC Certified, Harmonised Certified, IEC Rated | ||
Cable Type Solid | ||
Series 6491X | ||
- COO (Country of Origin):
- IT
H07V-U rigid wires
H07V-U rigid wires are used for domestic circuits in conduits or tubing, or for wiring and cabling electrical device panels.
These wires are commonly used to obtain better contact and greater resistance to vibration.
They are round and heavy, and have class 1 flexibility.
Approvals
NC 32-201; HD 21.3; IEC 227-1.
Related links
- RS PRO H07V-U Series Yellow 0 AWG 100 m, Polyvinyl Chloride
- RS PRO H07V-U Series Blue 1.5 mm² Hook Up Wire 1 Polyvinyl Chloride
- RS PRO H07V-U Series Red 1.5 mm² Hook Up Wire 1 Polyvinyl Chloride
- RS PRO H07V-U Series Brown 1.5 mm² Hook Up Wire 1 Polyvinyl Chloride
- RS PRO H07V-U Series Yellow 0 AWG 100 m, Polyvinyl Chloride
- RS PRO H07V-U Series Red 2.5 mm² Hook Up Wire 1 Polyvinyl Chloride
- RS PRO H07V-K Series Orange 1.5 mm² Hook Up Wire 100 m, Polyvinyl Chloride
- RS PRO H07V-U Series Brown Hook Up Wire 100 m, Polyvinyl Chloride
