RS PRO 6491X Series Brown 1.5 mm² Hook Up Wire, 0 AWG, 100 m, Polyvinyl Chloride
- RS Stock No.:
- 139-111
- Distrelec Article No.:
- 304-03-925
- Brand:
- RS PRO
Add 5 more to save $140.40
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$158.64
(exc. GST)
$174.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 27 unit(s), ready to ship from another location
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $158.64 | $1.586 | - |
| 5 + | $130.56 | $1.306 | $140.40 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$142.46
(exc. GST)
$156.71
(inc. GST)
- RS Stock No.:
- 139-111
- Distrelec Article No.:
- 304-03-925
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 0AWG | |
| Cable Length | 100m | |
| Outside Diameter | 2.8mm | |
| Voltage | 450V, 750V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Sub Type | 6491X | |
| Cable Type | Solid | |
| Standards/Approvals | CENELEC Certified, Harmonised Certified, IEC Rated | |
| Minimum Operating Temperature | 5°C | |
| Series | 6491X | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 0AWG | ||
Cable Length 100m | ||
Outside Diameter 2.8mm | ||
Voltage 450V, 750V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Sub Type 6491X | ||
Cable Type Solid | ||
Standards/Approvals CENELEC Certified, Harmonised Certified, IEC Rated | ||
Minimum Operating Temperature 5°C | ||
Series 6491X | ||
- COO (Country of Origin):
- IT
RS PRO 6491X H07V-U Conduit Cable, 1.5 mm² CSA , 450/750 V, Brown 100 m
Features and Benefits
Related links
- RS PRO H07V-U Series Yellow 0 AWG 100 m, Polyvinyl Chloride
- RS PRO H07V-U Series Orange 1.5 mm² Hook Up Wire 1 Polyvinyl Chloride
- RS PRO H07V-U Series Blue 1.5 mm² Hook Up Wire 1 Polyvinyl Chloride
- RS PRO H07V-U Series Red 1.5 mm² Hook Up Wire 1 Polyvinyl Chloride
- RS PRO H07V-U Series Yellow 0 AWG 100 m, Polyvinyl Chloride
- RS PRO H07V-U Series Red 2.5 mm² Hook Up Wire 1 Polyvinyl Chloride
- RS PRO H07V-U Series Brown Hook Up Wire 100 m, Polyvinyl Chloride
- RS PRO H07V-U Series Blue Hook Up Wire 100 m, Polyvinyl Chloride

