RS PRO Orange Hook Up Wire, 22 AWG, 16 x 200 μm, 200 μm core strands, 100 m, PVC

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$85.53

(exc. GST)

$94.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 13 November 2026
  • Plus 105 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$85.53$0.855

*price indicative

RS Stock No.:
180-5915
Distrelec Article No.:
304-04-090
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Jacket Colour

Orange

American Wire Gauge

22AWG

Core Strands

16 x 200 μm

Cable Length

100m

Outside Diameter

2.6mm

Voltage

1kV dc, 600kV dc

Maximum Operating Temperature

105°C

Conductor Material

Copper

Sub Type

UL1015

Standards/Approvals

BS6231

Minimum Operating Temperature

-20°C

Jacket Material

PVC

Cable Type

Tri-Rated

Fire Behaviour

Flame Retardant

Number of Strands

16

Size of Strands

200μm

COO (Country of Origin):
GB

Product information


These cables are intended for use in the wiring of switch, control, metering, relay and instrument panels of power switchgear, and for such purposes as internal connections in rectifier equipment and its motor starters and controllers. They are intended for use at alternating voltages not exceeded 600 V to earth, and direct voltages not exceeded 1000V to earth. When installed in the equipment they are suitable for wiring circuits for which the prescribed alternating test voltage does not exceed 4kV r.m.s for 1 minute.

Product Features


• Maximum operating temperature 105°C

• Oil resistant (temperatures up to 60°C)

• Flame resistant

• Manufactured in the UK

RS PRO Tri-Rated 0.5mm Cable 100m


Our RS Pro tri-rated cable has been designed to be used within electrical equipment, most commonly for wiring items that include power switchgear. The cable is also great for internal connections within rectifier equipment, motor starters, and controllers. Our RS PRO tri-rated cable range features highly durable wires that are made with flexible copper and are encased with a HR PVC (heat resistant polyvinyl chloride) insulation. The high maximum operating temperature of 105°C allows them to be used with a wide variety of applications such as electrical cabinets. RS PRO tri-rated cables are available in a variety of different coloured HR PVC sheaths including blue, black, red, brown, green, yellow and many more, to accommodate for a number of applications.

RS PRO 0.5mm cross sectional area tri-rated cables feature a maximum current rating (Amperes) of 11A.

Features & Benefits


• Through the approval of three international standards, our RS Pro tri-rated cable is perfectly suited for equipment installations that require both North America and European wiring regulations and codes of practice

• Conductor stranding is flexible, plain annealed copper

• Flame retardant, spread of flame has been tested to BS EN 50265, VW-1 and FT-1 standards

• Oil resistant with temperatures up to 60°C

• Manufactured within the United Kingdom

• Alternating voltage does not exceed 600 V to earth and direct voltage does not exceed 1000V to earth

• Variety of sheath colours

• Suitable for wiring circuits where the alternating test voltage does not exceed 4kV r.m.s for 1 minute.

• Maximum operating temperature of 105°C

What is a tri-rated cable?


Tri-rated cable is a type of single core insulated electrical cable (with Class 5 flexibility as rated by British Standard BS EN 60228:2005). Tri-rated cable is also known as BS6231, panel wire or switchgear cable. It is made with flexible plain annealed copper that is covered with an HR PVC (heat resistant polyvinyl chloride) insulation. The term tri-rated refers to meeting the specifications of three separate standards. These standards are BSI, (The British Standards Institute) UL, (Underwriters Laboratories) and CSA (Canadian Standards Associations).

What applications is Tri Rated cable used in?


These tri-rated switchgear cables are commonly used in power switchgear applications but they can be used in everyday electrical installations with the final result of overall higher quality.

• Electrical cabinets

• Switch control in power switchgear

• Relay and instrumentation panels of power switchgear

• Internal connectors in rectifier equipment

• Motor starters and controllers

• Small electrical devices

• Industrial electrical installations

• Panel building

1 Reel of 100 Metre(s)
$85.53
1 Reel of 100 Metre(s)
$85.33
1 Reel of 100 Metre(s)
$83.40
1 Reel of 100 Metre(s)
$85.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy