Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire, 18 AWG, 19 x 0.25 mm, 250 μm core strands, 30 m,
- RS Stock No.:
- 177-1337
- Distrelec Article No.:
- 300-72-891
- Mfr. Part No.:
- 5857 BL005
- Brand:
- Alpha Wire
Add 25 more to save $174.00
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$552.63
(exc. GST)
$607.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 110 unit(s) ready to ship from another location
- Plus 39 unit(s) shipping from 30 March 2027
- Plus 17 unit(s) shipping from 13 April 2027
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 24 | $552.63 | $18.421 | - |
| 25 - 49 | $545.67 | $18.189 | $174.00 |
| 50 + | $535.71 | $17.857 | $846.00 |
*price indicative
- RS Stock No.:
- 177-1337
- Distrelec Article No.:
- 300-72-891
- Mfr. Part No.:
- 5857 BL005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 18AWG | |
| Core Strands | 19 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.75mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Cable Type | Hookup | |
| Jacket Material | Polytetrafluoroethylene | |
| Sub Type | Type E | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 250μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 18AWG | ||
Core Strands 19 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 1.75mm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Cable Type Hookup | ||
Jacket Material Polytetrafluoroethylene | ||
Sub Type Type E | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 250μm | ||
Number of Strands 19 | ||
RoHS Status: Exempt
Belden Hook-up Wire TEFLON Series Hookup Wire, 30m Length, 0.96mm² Cross Sectional Area - 5857 BL005
Features & Benefits
Applications
What is the significance of the wire's silver-plated copper construction?
How does the PTFE insulation benefit this wire in extreme conditions?
What are the implications of the wire being unshielded?
Related links
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 19 Polytetrafluoroethylene, 5857 BK005
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 19 Polytetrafluoroethylene, 5857 WH005
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 19 Polytetrafluoroethylene, 5857 VI005
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 19 Polytetrafluoroethylene, 5857 RD005
- Alpha Wire Hookup Wire TEFLON Series Green PTFE Equipment Wire 19 Polytetrafluoroethylene, 5857 GR005
- Alpha Wire Hookup Wire TEFLON Series Grey PTFE Equipment Wire 19 Polytetrafluoroethylene, 5857 SL005
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 19 Polytetrafluoroethylene, 5857 OR005
- Alpha Wire Hookup Wire TEFLON Series Yellow PTFE Equipment Wire 19 Polytetrafluoroethylene, 5857 YL005
