Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire, 18 AWG, 19 x 0.25 mm, 250 μm core strands, 30 m,
- RS Stock No.:
- 177-1286
- Distrelec Article No.:
- 300-72-898
- Mfr. Part No.:
- 5857 WH005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$546.29
(exc. GST)
$600.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 161 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 30 March 2027
- Plus 4 unit(s) shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $546.29 | $18.21 | - |
| 50 + | $539.60 | $17.987 | 1% |
*price indicative
- RS Stock No.:
- 177-1286
- Distrelec Article No.:
- 300-72-898
- Mfr. Part No.:
- 5857 WH005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 18AWG | |
| Core Strands | 19 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.75mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Minimum Operating Temperature | -60°C | |
| Jacket Material | Polytetrafluoroethylene | |
| Sub Type | Type E | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 250μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 18AWG | ||
Core Strands 19 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 1.75mm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Cable Type Hookup | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Minimum Operating Temperature -60°C | ||
Jacket Material Polytetrafluoroethylene | ||
Sub Type Type E | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 250μm | ||
Number of Strands 19 | ||
RoHS Status: Exempt
Belden Alpha Wire White Hook-Up Wire, 18AWG, 30m Length - Premium Series - 5857 WH005
Complete internal circuits in electrical equipment with this hook-up wire from Belden's Alpha Wire range. Using silver-plated copper to maximise conductivity, corrosion resistance and strength, it's a dependable choice for demanding environments. It features 19 strands to keep it flexible when you're routing it around components or installing it in tight spaces. The cable uses polytetrafluoroethylene (PTFE) material to give a good level of electrical and thermal insulation, as well as resistance to common industrial substances such as oil and grease. It's often used in automotive and industrial applications.
Features & Benefits
• Wide operating temperature between -60°C and +200°C for use in harsh conditions
• Rated voltage of 600V for use in high-powered circuits
• Meets military specifications for use in defence equipment
Applications
• Aerospace technology
• Automotive manufacturing
• Large electrical appliances
• Control panels
What length is this hook-up wire?
This hook-up wire comes in a length of 30m, so it can be used in large or complex installations or customised for use in multiple appliances. This makes it handy for electrical engineering workshops, assembly lines and repair services.
Related links
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 19 Polytetrafluoroethylene, 5857 BK005
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 19 Polytetrafluoroethylene, 5857 RD005
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 19 Polytetrafluoroethylene, 5857 VI005
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 19 Polytetrafluoroethylene, 5857 BL005
- Alpha Wire Hookup Wire TEFLON Series Green PTFE Equipment Wire 19 Polytetrafluoroethylene, 5857 GR005
- Alpha Wire Hookup Wire TEFLON Series Grey PTFE Equipment Wire 19 Polytetrafluoroethylene, 5857 SL005
- Alpha Wire Hookup Wire TEFLON Series Yellow PTFE Equipment Wire 19 Polytetrafluoroethylene, 5857 YL005
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 19 Polytetrafluoroethylene, 5857 OR005
