Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire, 18 AWG, 19 x 0.25 mm, 250 μm core strands, 30 m,

Get a bulk buy discount

Add 50 more to save $117.00

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$562.05

(exc. GST)

$618.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 49$562.05$18.735-
50 +$559.71$18.657$117.00

*price indicative

RS Stock No.:
177-1309
Distrelec Article No.:
300-72-895
Mfr. Part No.:
5857 RD005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

18AWG

Core Strands

19 x 250 μm

Cable Length

30m

Outside Diameter

1.75mm

Voltage

600V

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Sub Type

Type E

Cable Type

Hookup

Jacket Material

Polytetrafluoroethylene

Standards/Approvals

MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1

Minimum Operating Temperature

-60°C

Fire Behaviour

Flame Retardant

Series

Hookup Wire TEFLON

Size of Strands

250μm

Number of Strands

19

RoHS Status: Exempt

Belden Alpha Wire Red Hook-Up Wire, 18AWG, 30m Length - Premium Series - 5857 RD005


Make internal connections in your electrical equipment with this hook-up wire from Belden Alpha Wire. Its 19 conductor strands are twisted together, providing resistance against EMI (electromagnetic interference) and RFI (radio frequency interference). Each strand is made from copper with a silver plating to protect against corrosion and deliver reliable performance in damp environments. The cable's red jacket is easy to identify in a complex setup when you're making adjustments or repairs. Its flexible design allows it to be fed through small gaps in machinery for detailed wire work.

Features & Benefits


• Supplied on a roll for easy handling

• Unterminated cable ends can be stripped back to the core and joined to your choice of connector

• 30m length for large-scale applications or multiple jobs

• Operating temperature range between -60°C and +200°C for use in extreme environments

Applications


• Consumer appliances

• Factory machinery

• Power extensions

• Communication equipment

Does this hook-up wire come with insulation?


Yes, this hook-up wire has high-density (polytetrafluoroethylene) insulation to prevent electrical power from escaping. It's also hydrophobic to prevent water from harming the conductor core.

1 Reel of 30 Metre(s)
$546.29
1 Reel of 30 Metre(s)
$640.38
1 Reel of 30 Metre(s)
$552.63
1 Reel of 30 Metre(s)
$634.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy