Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 30 m, PTFE, 5854/7
- RS Stock No.:
- 177-1028
- Distrelec Article No.:
- 300-72-851
- Mfr. Part No.:
- 5854/7 BL005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save $65.00
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$217.34
(exc. GST)
$239.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
- Plus 71 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $217.34 | $7.245 | - |
| 50 + | $216.04 | $7.201 | $65.00 |
*price indicative
- RS Stock No.:
- 177-1028
- Distrelec Article No.:
- 300-72-851
- Mfr. Part No.:
- 5854/7 BL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 1.12mm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Jacket Material | PTFE | |
| Sub Type | UL1213 | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 1.12mm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Cable Type Hookup | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Jacket Material PTFE | ||
Sub Type UL1213 | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
Belden Alpha Wire Hookup Wire, Silver-Plated Copper Conductors, 1.12mm OD - Premium Series - 5854/7 BL005
This versatile hookup wire from Belden's Alpha Wire range is suitable for the internal wiring of electronic devices. Thanks to its copper conductors, it delivers a reliable and consistent power supply to keep your systems and machinery running smoothly. Its PTFE jacket resists chemicals, solvents and temperatures between -60°C and +200°C, so this cable is a safe choice for use in extreme conditions.
Features & Benefits
• Blue cable jacket is easy to identify in busy control cabinets
• Length of 30m for long cable runs or multiple jobs
• Unshielded, so is flexible and easy to bend around corners
• Resists weathering and UV light for longevity
Applications
• Food and beverage industry
• Construction equipment
• Pulp and paper production
Does this cable have stranded or solid conductors?
This cable has stranded conductors, so it's flexible and easier to route around obstacles than a cable with solid conductors.
Related links
- Alpha Wire Hookup Wire TEFLON Series Orange Hook Up Wire 7 Polytetrafluoroethylene, 5854/7 OR005
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 7 Polytetrafluoroethylene, 5854/7 RD001
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 7 Polytetrafluoroethylene, 5854/7 WH005
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 7 Polytetrafluoroethylene, 5854/7 RD005
- Alpha Wire Hookup Wire TEFLON Series Green Hook Up Wire 7 Polytetrafluoroethylene, 5854/7 GR005
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 7 Polytetrafluoroethylene, 5854/7 BK005
- Alpha Wire Hookup Wire TEFLON Series Yellow Hook Up Wire 7 Polytetrafluoroethylene, 5854/7 YL005
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 7 Polytetrafluoroethylene, 5854/7 VI005
