Alpha Wire 5852 Series Grey PTFE Equipment Wire, 28 AWG, 7 x 130 μm, 130 μm core strands, 30 m, 5852 SL005
- RS Stock No.:
- 177-0817
- Distrelec Article No.:
- 304-21-473
- Mfr. Part No.:
- 5852 SL005
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$219.57
(exc. GST)
$241.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 13 unit(s) shipping from 09 March 2027
- Plus 44 unit(s) shipping from 16 March 2027
- Plus 29 unit(s) shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $219.57 | $7.319 |
| 50 + | $215.78 | $7.193 |
*price indicative
- RS Stock No.:
- 177-0817
- Distrelec Article No.:
- 304-21-473
- Mfr. Part No.:
- 5852 SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | PTFE Equipment Wire | |
| Jacket Colour | Grey | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 x 130 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 890μm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Fire Behaviour | Fire Resistant, Flame Retardant, Low Smoke Halogen Free | |
| Series | 5852 | |
| Size of Strands | 130μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type PTFE Equipment Wire | ||
Jacket Colour Grey | ||
American Wire Gauge 28AWG | ||
Core Strands 7 x 130 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 890μm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Fire Behaviour Fire Resistant, Flame Retardant, Low Smoke Halogen Free | ||
Series 5852 | ||
Size of Strands 130μm | ||
Number of Strands 7 | ||
Alpha Wire PTFE Equipment Wire, 28 AWG American Wire Gauge, PTFE Insulation - 5852 SL005
This PTFE equipment wire by Alpha Wire is designed to meet the high demands of various industries, offering exceptional quality and performance. With a silver plated copper conductor and PTFE insulation, this wire provides reliable and efficient operation in a wide range of applications.
Features & Benefits
• The 28 AWG wire sise of this PTFE equipment wire ensures flexibility and ease of use, reliable for intricate electrical setups
• With a temperature range of -60 to 200°C, this wire is suitable for both low and high temperature environments, providing versatility to users
• The UL1213 and VW-1 wire style certifications ensure compliance with industry standards, guaranteeing safe and reliable operation
• Featuring a voltage rating of 600 V, this wire is ideal for a wide range of electrical applications, offering peace of mind to users.
Applications
• Ideal for use in automation systems requiring high temperature resistance and reliable electrical connectivity
• Can be used for electrical installations in mechanical equipment and industrial machinery due to its durable construction
• Suitable for use in electronics projects that demand precision and reliability in wiring connections
Can it withstand extreme temperature variations?
This PTFE equipment wire can operate efficiently in temperatures ranging from -60 to 200°C.
Will it meet industry standards for wire performance?
Yes, this wire is certified to meet UL1213, VW-1, NEMA HP-EXBBB, and MIL-W-16878/4 standards.
Is it suitable for high voltage applications?
With a voltage rating of 600V, this wire is reliable for a wide range of electrical setups.
Related links
- Alpha Wire Hookup Wire TEFLON Series Green PTFE Equipment Wire 7 5852 GR005
- Alpha Wire Hookup Wire TEFLON Series Grey PTFE Equipment Wire 7 5854/7 SL005
- Alpha Wire Hookup Wire TEFLON Series Grey PTFE Equipment Wire 7 5855/7 SL005
- Alpha Wire Hookup Wire TEFLON Series Grey PTFE Equipment Wire 7 Polytetrafluoroethylene, 5853 SL005
- Alpha Wire Hookup Wire TEFLON Series Brown PTFE Equipment Wire 7 Polytetrafluoroethylene, 5852 BR005
- Alpha Wire Hookup Wire TEFLON Series Yellow PTFE Equipment Wire 7 Polytetrafluoroethylene, 5852 YL005
- Alpha Wire Hookup Wire TEFLON Series Blue PTFE Equipment Wire 7 Polytetrafluoroethylene, 5852 BL005
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 7 Polytetrafluoroethylene, 5852 OR005
