Staubli SiliVolt-1V Series Red Hook Up Wire, 256 x 0.05 mm, 50 μm core strands, 25 m
- RS Stock No.:
- 175-7492
- Brand:
- Staubli
Subtotal (1 reel of 25 metres)*
$224.11
(exc. GST)
$246.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 26 October 2026
- Plus 12 unit(s) shipping from 03 December 2026
- Plus 14 unit(s) shipping from 14 January 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $224.11 | $8.964 |
*price indicative
- RS Stock No.:
- 175-7492
- Brand:
- Staubli
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| Core Strands | 256 x 50 μm | |
| Cable Length | 25m | |
| Outside Diameter | 2.7mm | |
| Voltage | 1.5kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Copper | |
| Standards/Approvals | HAR, BASEC, BS4109, BS4808, BS EN13062, CENELEC HD21.5, Cmarked, DEF STAN 61-12 Part29/1, DEF STAN 61-12 Part 6, IEC 60227-5, IEC 60228 Css 5, IEC60332-1, ISO9001, REACH, RoHS, TS 9760 HD 21.5.S3, UL, UL1581 VW-1, VD0281-5, VD2050 | |
| Minimum Operating Temperature | -50°C | |
| Fire Behaviour | Flame Retardant, Low Smoke Halogen Free | |
| Series | SiliVolt-1V | |
| Number of Strands | 256 | |
| Size of Strands | 50μm | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
Core Strands 256 x 50 μm | ||
Cable Length 25m | ||
Outside Diameter 2.7mm | ||
Voltage 1.5kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Copper | ||
Standards/Approvals HAR, BASEC, BS4109, BS4808, BS EN13062, CENELEC HD21.5, Cmarked, DEF STAN 61-12 Part29/1, DEF STAN 61-12 Part 6, IEC 60227-5, IEC 60228 Css 5, IEC60332-1, ISO9001, REACH, RoHS, TS 9760 HD 21.5.S3, UL, UL1581 VW-1, VD0281-5, VD2050 | ||
Minimum Operating Temperature -50°C | ||
Fire Behaviour Flame Retardant, Low Smoke Halogen Free | ||
Series SiliVolt-1V | ||
Number of Strands 256 | ||
Size of Strands 50μm | ||
- COO (Country of Origin):
- DE
Staubli Harsh Environment Wire
Features and Benefits
Applications
Related links
- Staubli SiliVolt-1V Series Black Hook Up Wire 25 m
- Staubli SiliVolt-1V Series Red Hook Up Wire 25 m
- Staubli SiliVolt-1V Series Red Hook Up Wire 25 m
- Staubli SiliVolt-E Series Red Hook Up Wire 25 m
- Staubli SiliVolt-1V Series Black Hook Up Wire 25 m
- Staubli SiliVolt-E Series Black Hook Up Wire 25 m, Silicone
- Staubli SiliVolt-1V Series Blue Green Orange Red White Black Hook Up Wire
- Staubli SiliVolt-2V Series Red Hook Up Wire 25 m, Silicone
