Staubli SiliVolt-1V Series Black Hook Up Wire, 511 x 0.05 mm, 50 μm core strands, 25 m
- RS Stock No.:
- 175-7479
- Brand:
- Staubli
Subtotal (1 reel of 25 metres)*
$345.94
(exc. GST)
$380.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 12 unit(s) shipping from 26 October 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $345.94 | $13.838 |
*price indicative
- RS Stock No.:
- 175-7479
- Brand:
- Staubli
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| Core Strands | 511 x 50 μm | |
| Cable Length | 25m | |
| Voltage | 1.5kV | |
| Outside Diameter | 3.9mm | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -50°C | |
| Sub Type | SILI-1V 1.0 | |
| Standards/Approvals | UL1213, UL1015, UL1007, UL, TS 9760 HD 21.5.S3, RoHS, REACH, Mil Spec, ISO9001, IEC 60332-1-2, IEC60332-1, H07V-K, H07V2-K, H05V-K, H05V2-K, DIN VD0292, DIN 47100, DEF STAN 61-12 Part 6, DEF STAN 61-12 Part29/1, CSA TEW, CENELEC HD21.5, BS EN13062, BS4808, BS4109, BASEC, VD0281-5, UL1581 VW-1, VD2050, VD0295 part 5, VD0295, H07Z-K, HAR, HD 361, IEC 60227-5, IEC 60228 Css 5 | |
| Fire Behaviour | CPR, enclosed areas, Flame Retardant, Low Flammability, Low Smoke Halogen Free | |
| Series | SiliVolt-1V | |
| Size of Strands | 50μm | |
| Number of Strands | 511 | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
Core Strands 511 x 50 μm | ||
Cable Length 25m | ||
Voltage 1.5kV | ||
Outside Diameter 3.9mm | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -50°C | ||
Sub Type SILI-1V 1.0 | ||
Standards/Approvals UL1213, UL1015, UL1007, UL, TS 9760 HD 21.5.S3, RoHS, REACH, Mil Spec, ISO9001, IEC 60332-1-2, IEC60332-1, H07V-K, H07V2-K, H05V-K, H05V2-K, DIN VD0292, DIN 47100, DEF STAN 61-12 Part 6, DEF STAN 61-12 Part29/1, CSA TEW, CENELEC HD21.5, BS EN13062, BS4808, BS4109, BASEC, VD0281-5, UL1581 VW-1, VD2050, VD0295 part 5, VD0295, H07Z-K, HAR, HD 361, IEC 60227-5, IEC 60228 Css 5 | ||
Fire Behaviour CPR, enclosed areas, Flame Retardant, Low Flammability, Low Smoke Halogen Free | ||
Series SiliVolt-1V | ||
Size of Strands 50μm | ||
Number of Strands 511 | ||
- COO (Country of Origin):
- DE
Staubli Harsh Environment Wire
Features and Benefits
Applications
Related links
- Staubli SiliVolt-1V Series Red Hook Up Wire 25 m
- Staubli SiliVolt-1V Series Black Hook Up Wire 25 m
- Staubli SiliVolt-1V Series Red Hook Up Wire 25 m
- Staubli SiliVolt-1V Series Red Hook Up Wire 25 m
- Staubli SiliVolt-2V Series Black Hook Up Wire 25 m, Silicone
- Staubli SiliVolt-1V Series Blue Green Orange Red White Black Hook Up Wire
- Staubli SiliVolt-2V Series Red Hook Up Wire 25 m
- Staubli SiliVolt-2V Series Black Hook Up Wire 25 m
