Staubli SiliVolt-1V Series Red Hook Up Wire, 651 x 0.07 mm, 70 μm core strands, 25 m
- RS Stock No.:
- 175-7483
- Brand:
- Staubli
Subtotal (1 reel of 25 metres)*
$469.11
(exc. GST)
$516.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 11 unit(s) shipping from 26 October 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $469.11 | $18.764 |
*price indicative
- RS Stock No.:
- 175-7483
- Brand:
- Staubli
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| Core Strands | 651 x 70 μm | |
| Cable Length | 25m | |
| Voltage | 1.5kV | |
| Outside Diameter | 4.6mm | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | VD2050, VD0295 part 5, VD0292, VD0281-5, UL1581 VW-1, UL1213, UL1015, UL1007, TS 9760 HD 21.5.S3, RoHS, REACH, Mil Spec, IEC60332-1, IEC 60228 Css 5, IEC 60227-5, HAR, DEF STAN 61-12 Part 6, CENELEC HD21.5, BS EN13062, BS4808, BS4109, BASEC | |
| Fire Behaviour | Flame Retardant, Low Smoke Halogen Free | |
| Series | SiliVolt-1V | |
| Size of Strands | 70μm | |
| Number of Strands | 651 | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
Core Strands 651 x 70 μm | ||
Cable Length 25m | ||
Voltage 1.5kV | ||
Outside Diameter 4.6mm | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals VD2050, VD0295 part 5, VD0292, VD0281-5, UL1581 VW-1, UL1213, UL1015, UL1007, TS 9760 HD 21.5.S3, RoHS, REACH, Mil Spec, IEC60332-1, IEC 60228 Css 5, IEC 60227-5, HAR, DEF STAN 61-12 Part 6, CENELEC HD21.5, BS EN13062, BS4808, BS4109, BASEC | ||
Fire Behaviour Flame Retardant, Low Smoke Halogen Free | ||
Series SiliVolt-1V | ||
Size of Strands 70μm | ||
Number of Strands 651 | ||
- COO (Country of Origin):
- DE
Staubli Harsh Environment Wire
Features and Benefits
Applications
Related links
- Staubli SiliVolt-1V Series Red Hook Up Wire 25 m
- Staubli SiliVolt-1V Series Red Hook Up Wire 25 m
- Staubli SiliVolt-1V Series Blue Green Orange Red White Black Hook Up Wire
- Staubli SiliVolt-1V Series Black Hook Up Wire 25 m
- Staubli SiliVolt-1V Series Black Hook Up Wire 25 m
- Staubli SiliVolt-2V Series Red Hook Up Wire 25 m, Silicone
- Staubli SiliVolt-E Series Red Hook Up Wire 25 m
- Staubli SiliVolt-2V Series Red Hook Up Wire 25 m
