Staubli SiliVolt-2V Series Red Hook Up Wire, 525 x 0.07 mm, 70 μm core strands, 25 m, Silicone

Subtotal (1 reel of 25 metres)*

$455.41

(exc. GST)

$500.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$455.41$18.216

*price indicative

RS Stock No.:
175-7480
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Hook Up Wire

Jacket Colour

Red

Core Strands

525 x 70 μm

Cable Length

25m

Voltage

1.5kV

Outside Diameter

3.9mm

Maximum Operating Temperature

150°C

Conductor Material

Copper

Jacket Material

Silicone

Minimum Operating Temperature

-50°C

Standards/Approvals

No

Series

SiliVolt-2V

Number of Strands

525

Size of Strands

70μm

COO (Country of Origin):
DE

Staubli Harsh Environment Wire


The Staubli harsh environment wire has a 2mm² cross-sectional area, red sheath and 25m long reel. The conductor of wire is made of copper with highly flexible silicone insulation and the silicone ash produced after burning insulates the wires in case a fire strikes. This material property helps wire to withstand brief contact with the soldering iron. It has 525 copper strands.

Features and Benefits


• Good chemical tolerance

• Halogen-free and environment friendly

• High impact value

• Maximum elongation and tear strength

• Service temperature ranges between -50°C and 150°C

• Resistant to chemical, impact and radiation

Applications


• Electrical installations in industries

• Marking up maximum flexibility test leads

• Wiring very flexible parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy