Staubli SiliVolt-2V Series Black Hook Up Wire, 511 x 0.05 mm, 50 μm core strands, 25 m, Silicone
- RS Stock No.:
- 175-7489
- Brand:
- Staubli
Subtotal (1 reel of 25 metres)*
$334.27
(exc. GST)
$367.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $334.27 | $13.371 |
*price indicative
- RS Stock No.:
- 175-7489
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| Core Strands | 511 x 50 μm | |
| Cable Length | 25m | |
| Voltage | 1.5kV | |
| Outside Diameter | 3.9mm | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Copper | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -50°C | |
| Jacket Material | Silicone | |
| Series | SiliVolt-2V | |
| Number of Strands | 511 | |
| Size of Strands | 50μm | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
Core Strands 511 x 50 μm | ||
Cable Length 25m | ||
Voltage 1.5kV | ||
Outside Diameter 3.9mm | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Copper | ||
Standards/Approvals No | ||
Minimum Operating Temperature -50°C | ||
Jacket Material Silicone | ||
Series SiliVolt-2V | ||
Number of Strands 511 | ||
Size of Strands 50μm | ||
- COO (Country of Origin):
- DE
Staubli Harsh Environment Wire
The Staubli harsh environment wire has a 1mm² cross-sectional area, black sheath and 25m long reel. The conductor of wire is made of copper with highly flexible silicone insulation and the silicone ash produced after burning insulates the wires in case a fire strikes. This material property helps wire to withstand brief contact with the soldering iron. It has 511 copper strands.
Features and Benefits
• Good chemical tolerance
• Halogen-free and environment friendly
• High impact value
• Maximum elongation and tear strength
• Service temperature ranges between -50°C and 150°C
• Resistant to chemical, impact and radiation
Applications
• Electrical installations in industries
• Marking up maximum flexibility test leads
• Wiring very flexible parts
Related links
- Staubli SiliVolt-2V Series Red Hook Up Wire 25 m
- Staubli SiliVolt-2V Series Red Hook Up Wire 25 m, Silicone
- Staubli SiliVolt-2V Series Black Hook Up Wire 25 m
- Staubli SiliVolt-1V Series Black Hook Up Wire 25 m
- Staubli SiliVolt-E Series Black Hook Up Wire 25 m, Silicone
- Staubli SiliVolt-1V Series Red Hook Up Wire 25 m
- RS PRO Black Hook Up Wire 25 m, Silicone Rubber
- Staubli SiliVolt-1V Series Black Hook Up Wire 25 m
