RS PRO Red Hook Up Wire, 20 AWG, 16 x 200 μm, 200 μm core strands, 25 m, Silicone

Subtotal (1 reel of 25 metres)*

$77.84

(exc. GST)

$85.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 323 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$77.84$3.114

*price indicative

RS Stock No.:
248-3624
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

20AWG

Core Strands

16 x 200 μm

Cable Length

25m

Voltage

750V

Maximum Operating Temperature

180°C

Conductor Material

Tinned Copper

Standards/Approvals

REACH, RoHS

Minimum Operating Temperature

-60°C

Jacket Material

Silicone

Cable Type

Silicone Rubber

Series

RS PRO

Size of Strands

200μm

Number of Strands

16

COO (Country of Origin):
CN

RS PRO Red 0.5 mm² Hook Up Wire, 20 AWG, 16/0.2 mm, 25m, Silicone Rubber Insulation


Brought to you by RS PRO this red tinned copper conductors covered with 0.8 mm wall thickness silicone rubber. These cables have been designed with the highest quality and versatility in mind and are suitable for several applications related to medical, electronic, and electrical equipment which may be operated in environmental conditions. Perfect in situations where ozone, corona discharge, radiation, heat, weathering, or the normally adverse effects of a wide range of oils, solvents, etc, may be encountered.

Features and Benefits


  • Excellent quality tinned copper

  • Highly reliable silicone rubber insulation

  • 0.8mm wall thickness

  • Single Solid Conductor

  • RoHS compliant

    What is harsh environment wire?


    Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.

    Where is harsh environment wire used?


    Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:

    Construction sites

    Car engines

    Aeroplanes

    Petrol stations

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy