Staubli Black Hook Up Wire, 17 AWG, 259 x 0.07 mm, 70 μm core strands, 25 m, Polyvinyl Chloride
- RS Stock No.:
- 175-7478
- Brand:
- Staubli
Subtotal (1 reel of 25 metres)*
$130.19
(exc. GST)
$143.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $130.19 | $5.208 |
*price indicative
- RS Stock No.:
- 175-7478
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 17AWG | |
| Core Strands | 259 x 70 μm | |
| Cable Length | 25m | |
| Outside Diameter | 2.7mm | |
| Voltage | 750V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Standards/Approvals | No | |
| Sub Type | Equipment Wire | |
| Minimum Operating Temperature | -10°C | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Single Core | |
| Number of Strands | 259 | |
| Size of Strands | 70μm | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 17AWG | ||
Core Strands 259 x 70 μm | ||
Cable Length 25m | ||
Outside Diameter 2.7mm | ||
Voltage 750V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Standards/Approvals No | ||
Sub Type Equipment Wire | ||
Minimum Operating Temperature -10°C | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Single Core | ||
Number of Strands 259 | ||
Size of Strands 70μm | ||
- COO (Country of Origin):
- DE
Staubli Black Hookup and Equipment Wire
The Staubli hookup and equipment wire has good electrical properties and flexibility. The operating temperature range between -10°C and 70°C. It is made of PVC insulating material with black sheath colour. The cross selection area is 1mm² and voltage rating is 750kV.
Features and Benefits
• 25m length
• Bare copper conductor material
• Good age resistance
• Good UV resistance depending on colour
• Resistance to environmental influences
Applications
• Electrical or electronic equipment
• Household appliances to machinery
• Industrial use
Related links
- Staubli Black Hook Up Wire 259, 25 m
- Staubli Red Hook Up Wire 259, 25 m
- RS PRO 1015 Series Black Hook Up Wire 32 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO Black Hook Up Wire 32 Polyvinyl Chloride
- RS PRO RIGID BU Series Black Hook Up Wire 1 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO Tri-Rated Series Black Hook Up Wire 32 Polyvinyl Chloride
- RS PRO H05V-K Series Black Hook Up Wire 32 Polyvinyl Chloride
- RS PRO Black 1 mm² Hook Up Wire 32 Polyvinyl Chloride
