Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 305 m, PVC, 3050 BR001

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 reel of 304 metres)*

$449.72

(exc. GST)

$494.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
  • Plus 18 unit(s) shipping from 15 December 2026
  • Plus 12 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 24$449.72$1.479-
25 +$438.71$1.4432%

*price indicative

RS Stock No.:
124-3062
Distrelec Article No.:
300-99-364
Mfr. Part No.:
3050 BR001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Brown

American Wire Gauge

24AWG

Core Strands

7 x 200 μm

Cable Length

305m

Outside Diameter

1.42mm

Voltage

300V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

UL Listed

Cable Type

Hookup

Jacket Material

PVC

Minimum Operating Temperature

-40°C

Sub Type

High Temperature

Fire Behaviour

Flame Retardant

Series

Hookup Wire PVC

Size of Strands

200μm

Number of Strands

7

Belden Hook-up Wire PVC Series Hookup Wire, 0.23 mm² Cross Sectional Area, Brown Sheath - 3050 BR001


This high temperature hook-up wire is designed for reliable performance in a variety of applications. With a cross-sectional area of 0.23 mm² and constructed with tinned copper, it ensures optimal conductivity. The wire is insulated with durable PVC, providing robust protection and temperature resilience between -40 °C and +105 °C.

Features & Benefits


• Flame retardant properties enhance safety in electrical installations

• Unshielded design simplifies connections in electronic devices

• Chemical and solvent resistant safeguards against environmental damage

• Meets BS 1007 wire specifications for quality assurance

• 300V rated wire supports a broad range of applications

• 7/0.20mm strands facilitate flexibility during installation

Applications


• Ideal for wiring in automation systems

• For use in electronics and circuit design

• Suitable for connecting components in electrical panels

• Utilised in control equipment and machinery wiring

• Can be employed in high temperature environments

What are the electrical specifications of this wire?


This wire has a voltage rating of 300V and an inductance of 0.07 μH/ft, ensuring efficient electrical performance. The conductor has a DCR of 27 Ω/1000ft at 20 °C, making it suitable for extended runs in electronic applications.

How does the insulation material affect performance?


The PVC insulation provides exceptional durability and resilience against temperature variations while also being flame retardant. This ensures a safe and reliable operation in demanding environments.

What is the significance of the wire's temperature range?


The temperature range of -40 °C to +105 °C allows this wire to be employed in a variety of applications, from standard indoor environments to challenging outdoor and industrial conditions, without compromising integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy