Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 305 m, PVC, 3050 YL001
- RS Stock No.:
- 124-3034
- Distrelec Article No.:
- 301-01-242
- Mfr. Part No.:
- 3050 YL001
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 25 more to save $74.50
View bulk pricing optionsSubtotal (1 reel of 304 metres)*
$493.13
(exc. GST)
$542.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
- Plus 16 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 24 | $493.13 | $1.622 | - |
| 25 - 124 | $490.15 | $1.612 | $74.50 |
| 125 + | $403.44 | $1.327 | $11,211.25 |
*price indicative
- RS Stock No.:
- 124-3034
- Distrelec Article No.:
- 301-01-242
- Mfr. Part No.:
- 3050 YL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 305m | |
| Outside Diameter | 1.42mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL Listed | |
| Sub Type | UL1007 | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 7 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 305m | ||
Outside Diameter 1.42mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL Listed | ||
Sub Type UL1007 | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 7 | ||
Size of Strands 200μm | ||
Belden Alpha Wire Hook Up Wire, Yellow, 1.42mm OD - 3050 YL001
Need a reliable way to connect internal electric circuits in your machines? Choose this hook up wire from Belden's Alpha Wire range. The highly-conductive tinned copper conductors ensure stable power and signal transmissions in your devices. Thanks to its bright yellow jacket, you can easily colour-code this cable for easy identification in crowded setups. A reel length of 305m long means you'll have enough material to cut and fix for multiple jobs.
Features & Benefits
• PVC insulation helps prevent electrical hazards and overheating, for safe handling
• Broad operating temperature range between -40°C and +105°C for safe use in challenging environments
• Bend radius ten times the 1.42mm cable diameter for flexibility
Applications
• Agricultural equipment
• HVAC systems
• Manufacturing industry
• Electrical engineering
Is this cable flame retardant?
Yes, this cable has flame-retardant properties to prevent the spread of flames in the event of a workplace fire.
Related links
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 7 Polyvinyl Chloride, 3050 OR001
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 7 Polyvinyl Chloride, 3050 SL001
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 7 Polyvinyl Chloride, 3050 BR001
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 7 Polyvinyl Chloride, 3050 VI001
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7 Polyvinyl Chloride, 3048 YL001
- Alpha Wire Hookup Wire PVC Series Yellow 0.35 mm² Hook Up Wire 7 Polyvinyl Chloride, 3051 YL001
- Alpha Wire Hookup Wire PVC Series Yellow 0.13 mm² Hook Up Wire 7 Polyvinyl Chloride, 3049 YL001
- Alpha Wire Hookup Wire PVC Series Green 24 AWG 30 m 3050 GY005
