Alpha Wire Hookup Wire PVC Series White Hook Up Wire, 18 AWG, 16 x 0.25 mm, 250 μm core strands, 305 m, 3055 WH001
- RS Stock No.:
- 124-2558
- Distrelec Article No.:
- 301-51-254
- Mfr. Part No.:
- 3055 WH001
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 304 metres)*
$598.83
(exc. GST)
$658.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 24 | $598.83 | $1.97 | - |
| 25 + | $591.48 | $1.946 | 1% |
*price indicative
- RS Stock No.:
- 124-2558
- Distrelec Article No.:
- 301-51-254
- Mfr. Part No.:
- 3055 WH001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 250 μm | |
| Cable Length | 305m | |
| Outside Diameter | 2.01mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | UL1007 | |
| Standards/Approvals | UL Listed | |
| Cable Type | Hookup | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 16 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 250 μm | ||
Cable Length 305m | ||
Outside Diameter 2.01mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Sub Type UL1007 | ||
Standards/Approvals UL Listed | ||
Cable Type Hookup | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 16 | ||
Size of Strands 250μm | ||
RoHS Status: Exempt
Belden Alpha Wire Hook Up Wire, 300 V, PVC
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire from Belden as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.
Features and Benefits:
• Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
• Colour-coded insulation for easy circuit identification
• Easy to handle, strip and terminate
• PVC insulation
• Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Applications:
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1
Related links
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 16 3055 RD001
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 16 3055 BL001
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 16 3055 YL001
- Alpha Wire Hookup Wire PVC Series Blue 18 AWG 305 m 3055 WU001
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 16 Polyvinyl Chloride, 3055 BR001
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 16 Polyvinyl Chloride, 3055 SL001
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 16 Polyvinyl Chloride, 3055 GR001
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 16 Polyvinyl Chloride, 3055 OR001
