Alpha Wire Hookup Wire PVC Series White Hook Up Wire, 28 AWG, 7 x 120 μm, 120 μm core strands, 30 m, PVC, 1852 WH005
- RS Stock No.:
- 121-4252
- Distrelec Article No.:
- 301-48-388
- Mfr. Part No.:
- 1852 WH005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$90.37
(exc. GST)
$99.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 47 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 24 | $90.37 | $3.012 | - |
| 25 - 49 | $89.25 | $2.975 | 1% |
| 50 + | $87.60 | $2.92 | 3% |
*price indicative
- RS Stock No.:
- 121-4252
- Distrelec Article No.:
- 301-48-388
- Mfr. Part No.:
- 1852 WH005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 x 120 μm | |
| Cable Length | 30m | |
| Outside Diameter | 890μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | CA Prop 65, MIL-DTL-16878/1 Type B, MIL-W-76 Type LW, RoHS Compliant | |
| Jacket Material | PVC | |
| Series | Hookup Wire PVC | |
| Size of Strands | 120μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 28AWG | ||
Core Strands 7 x 120 μm | ||
Cable Length 30m | ||
Outside Diameter 890μm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals CA Prop 65, MIL-DTL-16878/1 Type B, MIL-W-76 Type LW, RoHS Compliant | ||
Jacket Material PVC | ||
Series Hookup Wire PVC | ||
Size of Strands 120μm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Alpha Wire 600 V PVC Hook Up Wire - Military Spec
This hook up wire from Alpha Wire consists of stranded insulated conductor wires that can be used in electronics for low voltage and low current applications. This hook up wire is made from the finest quality PVC and can be used in military applications due to its Mil-spec compliance.
Features and Benefits
• Abrasion resistant;• Excellent uniformity and low-fray design for easy-handling, stripping and termination;• PVC insulation;• 600 V;• Stranded conductor;• Colour-coded insulation for easy circuit identification;• Excellent flame resistance;• Mil-spec compliance
What is Mil-spec?
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. This means that this hook up wire is suitable for demanding electronic military applications.
Product Application Information
Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. Hook up wire is most often used within enclosed electronic equipment.
Related links
- Alpha Wire Hookup Wire PVC Series Black 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 1852 BK005
- Alpha Wire Hookup Wire PVC Series Orange 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 1852 OR005
- Alpha Wire Hookup Wire PVC Series Green 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 1852 GR005
- Alpha Wire Hookup Wire PVC Series Grey 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 1852 SL005
- Alpha Wire Hookup Wire PVC Series Blue 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 1852 BL005
- Alpha Wire Hookup Wire PVC Series Purple 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 1852 VI005
- Alpha Wire Hookup Wire PVC Series Red 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 1852 RD005
- Alpha Wire Hookup Wire PVC Series Brown 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 1852 BR005
