Alpha Wire Hookup Wire PVC Series Green 0.08 mm² Hook Up Wire, 28 AWG, 7 x 120 μm, 120 μm core strands, 30 m, PVC, 1852

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$92.78

(exc. GST)

$102.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 49$92.78$3.093-
50 +$91.66$3.0551%

*price indicative

RS Stock No.:
842-5977
Mfr. Part No.:
1852 GR005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.08mm²

Product Type

Hook Up Wire

Jacket Colour

Green

American Wire Gauge

28AWG

Core Strands

7 x 120 μm

Cable Length

30m

Voltage

600V

Outside Diameter

890μm

Maximum Operating Temperature

105°C

Conductor Material

Copper

Standards/Approvals

Military MIL-W-76B TYPE LW, MIL-W-16878E/1

Sub Type

MIL-W-76

Jacket Material

PVC

Cable Type

Hookup

Minimum Operating Temperature

-55°C

Series

Hookup Wire PVC

Size of Strands

120μm

Number of Strands

7

Alpha Wire 600 V PVC Hook Up Wire - Military Spec


This hook up wire from Alpha Wire consists of stranded insulated conductor wires that can be used in electronics for low voltage and low current applications. This hook up wire is made from the finest quality PVC and can be used in military applications due to its Mil-spec compliance.

Features and Benefits


• Abrasion resistant;• Excellent uniformity and low-fray design for easy-handling, stripping and termination;• PVC insulation;• 600 V;• Stranded conductor;• Colour-coded insulation for easy circuit identification;• Excellent flame resistance;• Mil-spec compliance

What is Mil-spec?


Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. This means that this hook up wire is suitable for demanding electronic military applications.

Product Application Information


Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. Hook up wire is most often used within enclosed electronic equipment.

1 Reel of 30 Metre(s)
$100.92
1 Reel of 30 Metre(s)
$71.07
1 Reel of 30 Metre(s)
$93.54
1 Reel of 30 Metre(s)
$90.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy