Alpha Wire Hookup Wire PVC Series Black 0.08 mm² Hook Up Wire, 28 AWG, 7 x 120 μm, 120 μm core strands, 30 m, PVC, 1852
- RS Stock No.:
- 842-5959
- Distrelec Article No.:
- 301-48-376
- Mfr. Part No.:
- 1852 BK005
- Brand:
- Alpha Wire
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$93.54
(exc. GST)
$102.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 59 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $93.54 | $3.118 |
| 50 + | $92.74 | $3.091 |
*price indicative
- RS Stock No.:
- 842-5959
- Distrelec Article No.:
- 301-48-376
- Mfr. Part No.:
- 1852 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.08mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 x 120 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 890μm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | Military MIL-W-76B TYPE LW, MIL-W-16878E/1 | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -55°C | |
| Series | Hookup Wire PVC | |
| Size of Strands | 120μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.08mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 28AWG | ||
Core Strands 7 x 120 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 890μm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Cable Type Hookup | ||
Standards/Approvals Military MIL-W-76B TYPE LW, MIL-W-16878E/1 | ||
Jacket Material PVC | ||
Minimum Operating Temperature -55°C | ||
Series Hookup Wire PVC | ||
Size of Strands 120μm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Belden Hook-up Wire, 0.08mm² Cross Sectional Area, Black Sheath Colour - 1852 BK005
This hook-up wire is a high-performance solution designed for various electrical applications, including automation and electronics. With a length of 30 m, this single-core wire features durable PVC insulation, making it ideal for use in challenging environments. Its black sheath colour and compact outer diameter of 0.89 mm add to its versatility, while the tinned copper conductor ensures excellent conductivity.
Features & Benefits
• Crafted from tinned copper for superior conductivity
• Rated for temperatures between -55°C and +105°C
• PVC insulation provides excellent mechanical protection
• Compliant with military standards for reliability
• Resistant to oils, solvents, and chemicals
• Supports a voltage rating of 600 V for robust performance
Applications
• Suited for internal wiring in electrical and mechanical systems
• Ideal for use in automation control panels
• Employed in military and aerospace
• Utilised for connecting electronic components and devices
• Applicable in both commercial and residential electrical installations
What voltage rating does this wire support for safe operation?
It supports a robust voltage rating of 600 V, providing confidence in various applications where higher voltages are involved.
How does the insulation type enhance its performance in adverse conditions?
The PVC insulation is specifically designed to withstand oils, solvents, and chemicals, making it suitable for harsh environments where exposure to such substances is common.
What is the significance of the tinned copper material used in the conductor?
Tinned copper provides enhanced corrosion resistance compared to bare copper, ensuring reliable performance over extended periods, especially in humid or damp conditions.
What guidelines should be followed for bending this wire during installation?
A bend radius of at least 10 times the cable diameter should be maintained to prevent damage to the insulation and ensure optimal performance during use.
Can this wire be used in outdoor applications?
It is primarily designed for indoor use; however, it can be utilised outdoors if adequately protected from direct exposure to the elements and mechanical stress.
- RS Stock No. 8425996
- Mfr. Part No. 1852 VI005
1 Reel of 30 Metre(s)
$71.07
- RS Stock No. 8425971
- Mfr. Part No. 1852 OR005
1 Reel of 30 Metre(s)
$70.12
- RS Stock No. 8425983
- Mfr. Part No. 1852 RD005
1 Reel of 30 Metre(s)
$100.92
- RS Stock No. 8425965
- Mfr. Part No. 1852 BR005
1 Reel of 30 Metre(s)
$90.40
Related links
- Alpha Wire Hookup Wire PVC Series Blue 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 1852 BL005
- Alpha Wire Hookup Wire PVC Series Orange 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 1852 OR005
- Alpha Wire Hookup Wire PVC Series Green 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 1852 GR005
- Alpha Wire Hookup Wire PVC Series Grey 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 1852 SL005
- Alpha Wire Hookup Wire PVC Series Purple 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 1852 VI005
- Alpha Wire Hookup Wire PVC Series Red 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 1852 RD005
- Alpha Wire Hookup Wire PVC Series Brown 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 1852 BR005
- Alpha Wire Hookup Wire PVC Series Yellow 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 1852 YL005







