Kabeltronik LIFY Series Red 0.75 mm² Hookup & Equipment Wire, 18 AWG, 100 m, Polyvinyl Chloride, 160107508
- RS Stock No.:
- 534-054
- Distrelec Article No.:
- 155-50-231
- Mfr. Part No.:
- 160107508
- Brand:
- Kabeltronik
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$130.19
(exc. GST)
$143.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $130.19 | $1.302 |
*price indicative
- RS Stock No.:
- 534-054
- Distrelec Article No.:
- 155-50-231
- Mfr. Part No.:
- 160107508
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.75mm² | |
| Product Type | Hookup & Equipment Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 18AWG | |
| Cable Length | 100m | |
| Voltage | 60V | |
| Conductor Material | Copper | |
| Sub Type | Hookup Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Cable Type | Stranded | |
| Series | LIFY | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.75mm² | ||
Product Type Hookup & Equipment Wire | ||
Jacket Colour Red | ||
American Wire Gauge 18AWG | ||
Cable Length 100m | ||
Voltage 60V | ||
Conductor Material Copper | ||
Sub Type Hookup Wire | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Cable Type Stranded | ||
Series LIFY | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The stranded wire is a high-quality hook-up wire that is manufactured by . It is designed specifically for general wiring technology in the electronics field and is suitable for various applications where high flexibility is demanded. With its extremely flexible PVC insulation, The wire offers excellent performance and durability.
Flexible and high-quality hook-up wire
PVC insulation for maximum insulation resistance
Suitable for general wiring technology and vehicle wiring systems
Operating voltage of max. 60 V/DC
Temperature range of -30 °C to +70 °C
Durable construction for
Related links
- Kabeltronik LIFY Series Black 0.75 mm² Hookup & Equipment Wire 100 m 160107509
- Kabeltronik LIFY Series Red 0.75 mm² Hook Up Wire 100 m LIFY 0.75 MM² RED
- Kabeltronik LIFY Series Red 0.25 mm² Hookup & Equipment Wire 100 m 160102508
- Kabeltronik LIFY Series Red 0.5 mm² Hookup & Equipment Wire 100 m 160105008
- Kabeltronik LIFY Series Yellow 0.25 mm² Hookup & Equipment Wire 100 m 160102504
- Kabeltronik LIFY Series Blue 1 mm² Hookup & Equipment Wire 100 m 160110007
- Kabeltronik LIFY Series Black 1.5 mm² Hookup & Equipment Wire 100 m 160115009
- Kabeltronik LIFY Series Black 0.25 mm² Hookup & Equipment Wire 100 m 160102509
