Kabeltronik LIFY Series Orange 0.5 mm² Hookup & Equipment Wire, 100 m, PVC, 160105011
- RS Stock No.:
- 534-052
- Mfr. Part No.:
- 160105011
- Brand:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
$92.06
(exc. GST)
$101.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $92.06 | $0.921 |
*price indicative
- RS Stock No.:
- 534-052
- Mfr. Part No.:
- 160105011
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hookup & Equipment Wire | |
| Cross Sectional Area | 0.5mm² | |
| Jacket Colour | Orange | |
| Cable Length | 100m | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Sub Type | Hookup Wire | |
| Cable Type | Stranded | |
| Series | LIFY | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hookup & Equipment Wire | ||
Cross Sectional Area 0.5mm² | ||
Jacket Colour Orange | ||
Cable Length 100m | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Sub Type Hookup Wire | ||
Cable Type Stranded | ||
Series LIFY | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Kabeltronik LIFY Series Grey 0.5 mm² Hookup & Equipment Wire Polyvinyl Chloride, 160105005
- Kabeltronik LIFY Series Brown 0.5 mm² Hookup & Equipment Wire Polyvinyl Chloride, 160105002
- Kabeltronik LIFY Series Red 0.5 mm² Hookup & Equipment Wire 100 m 160105008
- Kabeltronik LIFY Series Red 0.75 mm² Hookup & Equipment Wire 100 m 160107508
- Kabeltronik LIFY Series Blue 0.25 mm² Hookup & Equipment Wire 100 m 160102507
- Kabeltronik LIFY Series Black 0.75 mm² Hookup & Equipment Wire 100 m 160107509
- Kabeltronik LIFY Series Yellow 0.25 mm² Hookup & Equipment Wire 100 m 160102504
- Kabeltronik LIFY Series Black 1.5 mm² Hookup & Equipment Wire 100 m 160115009
