Kabeltronik 0.88 mm² Hookup & Equipment Wire, PVC, 092182809
- RS Stock No.:
- 534-003
- Distrelec Article No.:
- 303-87-438
- Mfr. Part No.:
- 092182809
- Brand:
- Kabeltronik
This image is representative of the product range
Subtotal (1 reel of 250 metres)*
$269.23
(exc. GST)
$296.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $269.23 | $1.077 |
*price indicative
- RS Stock No.:
- 534-003
- Distrelec Article No.:
- 303-87-438
- Mfr. Part No.:
- 092182809
- Brand:
- Kabeltronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.88mm² | |
| Product Type | Hookup & Equipment Wire | |
| Outside Diameter | 2.15mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | CE | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.88mm² | ||
Product Type Hookup & Equipment Wire | ||
Outside Diameter 2.15mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals CE | ||
Minimum Operating Temperature -30°C | ||
Jacket Material PVC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Kabeltronik 0.88 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 098181909
- Kabeltronik 0.88 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 098181908
- Kabeltronik 0.14 mm² Hookup & Equipment Wire 160101404
- Kabeltronik 0.5 mm² Hookup & Equipment Wire 160105001
- Kabeltronik 0.25 mm² Hookup & Equipment Wire 160102502
- Kabeltronik 0.14 mm² Hookup & Equipment Wire 160101408
- Kabeltronik 0.14 mm² Hookup & Equipment Wire 160101407
- Kabeltronik 0.14 mm² Hookup & Equipment Wire 160101401
