Kabeltronik 0.14 mm² Hookup & Equipment Wire, PVC, 160101408
- RS Stock No.:
- 534-197
- Distrelec Article No.:
- 303-87-448
- Mfr. Part No.:
- 160101408
- Brand:
- Kabeltronik
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$57.28
(exc. GST)
$63.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $57.28 | $0.573 |
*price indicative
- RS Stock No.:
- 534-197
- Distrelec Article No.:
- 303-87-448
- Mfr. Part No.:
- 160101408
- Brand:
- Kabeltronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hookup & Equipment Wire | |
| Cross Sectional Area | 0.14mm² | |
| Voltage | 500V | |
| Outside Diameter | 1.1mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | CE | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hookup & Equipment Wire | ||
Cross Sectional Area 0.14mm² | ||
Voltage 500V | ||
Outside Diameter 1.1mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals CE | ||
Jacket Material PVC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
- RS Stock No. 0534191
- Mfr. Part No. 160101401
1 Reel of 100 Metre(s)
$57.28
- RS Stock No. 0534194
- Mfr. Part No. 160101404
1 Reel of 100 Metre(s)
$57.28
- RS Stock No. 0534192
- Mfr. Part No. 160101403
1 Reel of 100 Metre(s)
$57.28
- RS Stock No. 0534234
- Mfr. Part No. 570712804
1 Reel of 250 Metre(s)
$559.38
Related links
- Kabeltronik 0.14 mm² Hookup & Equipment Wire 160101404
- Kabeltronik 0.14 mm² Hookup & Equipment Wire 160101407
- Kabeltronik 0.14 mm² Hookup & Equipment Wire 160101401
- Kabeltronik 0.14 mm² Hookup & Equipment Wire 160101403
- Kabeltronik Brown 0.14 mm² Hookup & Equipment Wire 100 m 060101402
- Helukabel Brown 0.14 mm² Hookup & Equipment Wire 26408
- Kabeltronik 0.14 mm² Hookup & Equipment Wire, 065001402
- Kabeltronik 0.14 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 099260709









