Kabeltronik 0.25 mm² Hookup & Equipment Wire, PVC, 160102502
- RS Stock No.:
- 534-198
- Distrelec Article No.:
- 303-87-451
- Mfr. Part No.:
- 160102502
- Brand:
- Kabeltronik
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$67.73
(exc. GST)
$74.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $67.73 | $0.677 |
*price indicative
- RS Stock No.:
- 534-198
- Distrelec Article No.:
- 303-87-451
- Mfr. Part No.:
- 160102502
- Brand:
- Kabeltronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.25mm² | |
| Product Type | Hookup & Equipment Wire | |
| Voltage | 900V | |
| Outside Diameter | 1.4mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Standards/Approvals | CE | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.25mm² | ||
Product Type Hookup & Equipment Wire | ||
Voltage 900V | ||
Outside Diameter 1.4mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Standards/Approvals CE | ||
Jacket Material PVC | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Kabeltronik LIYV Series Black 0.25 mm² Hookup & Equipment Wire 100 m 060102509
- Kabeltronik LIYV Series White 0.25 mm² Hookup & Equipment Wire 100 m 060102501
- Kabeltronik LIFY Series Yellow 0.25 mm² Hookup & Equipment Wire 100 m 160102504
- Helukabel Transparent 0.25 mm² Hookup & Equipment Wire 26432
- Kabeltronik 0.25 mm² Hookup & Equipment Wire, 065002502
- Kabeltronik 0.14 mm² Hookup & Equipment Wire 160101404
- Kabeltronik 0.5 mm² Hookup & Equipment Wire 160105001
- Kabeltronik 0.88 mm² Hookup & Equipment Wire 092182809
