Kabeltronik 0.88 mm² Hookup & Equipment Wire, 19 AWG, Modified Polyphenylene Ether, 098181909
- RS Stock No.:
- 534-167
- Mfr. Part No.:
- 098181909
- Brand:
- Kabeltronik
This image is representative of the product range
Subtotal (1 reel of 250 metres)*
$418.07
(exc. GST)
$459.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $418.07 | $1.672 |
*price indicative
- RS Stock No.:
- 534-167
- Mfr. Part No.:
- 098181909
- Brand:
- Kabeltronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.88mm² | |
| Product Type | Hookup & Equipment Wire | |
| American Wire Gauge | 19AWG | |
| Voltage | 1V | |
| Outside Diameter | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE | |
| Jacket Material | Modified Polyphenylene Ether | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.88mm² | ||
Product Type Hookup & Equipment Wire | ||
American Wire Gauge 19AWG | ||
Voltage 1V | ||
Outside Diameter 2mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE | ||
Jacket Material Modified Polyphenylene Ether | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Kabeltronik 0.88 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 098181908
- Kabeltronik 1.38 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 098161907
- Kabeltronik 0.09 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 099280705
- Kabeltronik 0.14 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 099260709
- Kabeltronik 0.14 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 099260708
- Kabeltronik 0.14 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 099260705
- Kabeltronik 0.56 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 098200707
- Kabeltronik 0.56 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 098200709
