Helukabel H07Z-K Series Red 6 mm² Hook Up Wire, 10 AWG, PVC, 51799

Subtotal (1 reel of 100 metres)*

$287.59

(exc. GST)

$316.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$287.59$2.876

*price indicative

RS Stock No.:
361-937
Mfr. Part No.:
51799
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Cross Sectional Area

6mm²

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

10AWG

Voltage

750V

Maximum Operating Temperature

90°C

Conductor Material

Copper

Sub Type

Helukabel Single Core Cable

Minimum Operating Temperature

-40°C

Cable Type

Round

Jacket Material

PVC

Standards/Approvals

DIN VDE 0482-332-1-2, DIN EN 50363-5 (compound type EI5), DIN EN 50525-1, DIN EN 50525-3-41, DIN EN 60332-1-2, DIN EN 60811-403, DIN EN 61034-1+2, DIN VDE 0207-363-5, DIN VDE 0285-525-1, DIN VDE 0285-525-3-41, DIN VDE 0295 Class 5, DIN VDE 0473-811-403, DIN VDE 0482-1034-1+2, IEC 60228 Class 5, IEC 61034-1+2, IEC 60332-1-2

Fire Behaviour

Flame Retardant, Halogen Free, low corrosive gases, Low Smoke, Low Smoke Density, Smoke Density

Series

H07Z-K

COO (Country of Origin):
DE
The Helukabel Single core cable designed for applications that require a low development of smoke and corrosive gases in case of fire. Installation in pipes on and under plaster or in similar enclosed systems. Suitable for protected, permanent laying in lighting installations or switch and control devices up to 1000V AC or 750V DC against earth.

Halogen free

Flame retardant

Ozone resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy