Helukabel H07Z-K Series Red 1.5 mm² Hook Up Wire, 16 AWG, PVC, 51772

Subtotal (1 reel of 100 metres)*

$86.95

(exc. GST)

$95.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$86.95$0.87

*price indicative

RS Stock No.:
361-930
Mfr. Part No.:
51772
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Cross Sectional Area

1.5mm²

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

16AWG

Voltage

750V

Maximum Operating Temperature

90°C

Conductor Material

Copper

Standards/Approvals

DIN EN 61034-1+2, IEC 61034-1+2, IEC 60332-1-2, IEC 60228 Class 5, DIN VDE 0482-332-1-2, DIN VDE 0482-1034-1+2, DIN VDE 0473-811-403, DIN VDE 0295 Class 5, DIN VDE 0285-525-3-41, DIN VDE 0285-525-1, DIN VDE 0207-363-5, DIN EN 50363-5, DIN EN 50525-1, DIN EN 50525-3-41, DIN EN 60332-1-2, DIN EN 60811-403

Cable Type

Round

Jacket Material

PVC

Minimum Operating Temperature

-40°C

Sub Type

Helukabel Single Core Cable

Fire Behaviour

Corrosive Gases, Low Smoke

Series

H07Z-K

COO (Country of Origin):
DE
The Helukabel Single core cable designed for applications that require a low development of smoke and corrosive gases in case of fire. Installation in pipes on and under plaster or in similar enclosed systems. Suitable for protected, permanent laying in lighting installations or switch and control devices up to 1000V AC or 750V DC against earth.

Halogen free

Flame retardant

Ozone resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy