Helukabel H07Z-K Series Black 4 mm² Hook Up Wire, 12 AWG, PVC, 51786

Subtotal (1 reel of 100 metres)*

$217.88

(exc. GST)

$239.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$217.88$2.179

*price indicative

RS Stock No.:
361-934
Mfr. Part No.:
51786
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Hook Up Wire

Cross Sectional Area

4mm²

Jacket Colour

Black

American Wire Gauge

12AWG

Voltage

750V

Maximum Operating Temperature

90°C

Conductor Material

Copper

Sub Type

Helukabel Single Core Cable

Standards/Approvals

DIN EN 50363-5, DIN EN 50525-1, DIN EN 50525-3-41, DIN EN 60332-1-2, DIN EN 60811-403, DIN EN 61034-1+2, DIN VDE 0207-363-5, DIN VDE 0285-525-1, DIN VDE 0285-525-3-41, DIN VDE 0295 Class 5, DIN VDE 0473-811-403, DIN VDE 0482-1034-1+2, DIN VDE 0482-332-1-2, IEC 60228 Class 5, IEC 60332-1-2, IEC 61034-1+2

Minimum Operating Temperature

-40°C

Jacket Material

PVC

Cable Type

Round

Fire Behaviour

Corrosive Gases, Low Smoke

Series

H07Z-K

COO (Country of Origin):
DE
The Helukabel Single core cable designed for applications that require a low development of smoke and corrosive gases in case of fire. Installation in pipes on and under plaster or in similar enclosed systems. Suitable for protected, permanent laying in lighting installations or switch and control devices up to 1000V AC or 750V DC against earth.

Halogen free

Flame retardant

Ozone resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy