Helukabel H07Z-K Series White 1.5 mm² Hook Up Wire, 16 AWG, PVC, 51773
- RS Stock No.:
- 361-931
- Mfr. Part No.:
- 51773
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$82.81
(exc. GST)
$91.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $82.81 | $0.828 |
*price indicative
- RS Stock No.:
- 361-931
- Mfr. Part No.:
- 51773
- Brand:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.5mm² | |
| Jacket Colour | White | |
| American Wire Gauge | 16AWG | |
| Voltage | 750V | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Sub Type | Helukabel Single Core Cable | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Cable Type | Round | |
| Standards/Approvals | DIN VD0482-1034-1+2 / DIN EN 61034-1+2 / IEC 61034-1+2, DIN VD0482-332-1-2 / DIN EN 60332-1-2 / IEC 60332-1-2, DIN VD0207-363-5 / DIN EN 50363-5, DIN VD0285-525-1 / DIN EN 50525-1, DIN VD0285-525-3-41 / DIN EN 50525-3-41, DIN VD0295 Css 5 / IEC 60228 Css 5, DIN VD0473-811-403 / DIN EN 60811-403 | |
| Fire Behaviour | Corrosive Gases, Low Smoke | |
| Series | H07Z-K | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.5mm² | ||
Jacket Colour White | ||
American Wire Gauge 16AWG | ||
Voltage 750V | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Sub Type Helukabel Single Core Cable | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Cable Type Round | ||
Standards/Approvals DIN VD0482-1034-1+2 / DIN EN 61034-1+2 / IEC 61034-1+2, DIN VD0482-332-1-2 / DIN EN 60332-1-2 / IEC 60332-1-2, DIN VD0207-363-5 / DIN EN 50363-5, DIN VD0285-525-1 / DIN EN 50525-1, DIN VD0285-525-3-41 / DIN EN 50525-3-41, DIN VD0295 Css 5 / IEC 60228 Css 5, DIN VD0473-811-403 / DIN EN 60811-403 | ||
Fire Behaviour Corrosive Gases, Low Smoke | ||
Series H07Z-K | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel H07Z-K Series Red 1.5 mm² Hook Up Wire Polyvinyl Chloride, 51772
- Helukabel H07Z-K Series Red 6 mm² Hook Up Wire Polyvinyl Chloride, 51799
- Helukabel H07Z-K Series Black 2.5 mm² Hook Up Wire Polyvinyl Chloride, 51777
- Helukabel H07Z-K Series Black 4 mm² Hook Up Wire Polyvinyl Chloride, 51786
- Helukabel H07Z-K Series Black 6 mm² Hook Up Wire Polyvinyl Chloride, 51795
- Helukabel H07Z-K Series Orange 1.5 mm² Hook Up Wire Polyolefin, 52952
- RS PRO H07Z-K Series White 1.5 mm² Hook Up Wire 30 Cross-Linked Low Smoke
- Helukabel H07Z-K Series Orange 1.5 mm² Hook Up Wire 100m 52952
