Helukabel H05V-K Series Blue 1 mm² Hook Up Wire, 18 AWG, 100 m, PVC, 29115

Subtotal (1 reel of 100 metres)*

$49.90

(exc. GST)

$54.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$49.90$0.499

*price indicative

RS Stock No.:
361-911
Mfr. Part No.:
29115
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Cross Sectional Area

1mm²

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

18AWG

Cable Length

100m

Voltage

500V

Maximum Operating Temperature

80°C

Conductor Material

Copper

Cable Type

Round

Jacket Material

PVC

Minimum Operating Temperature

30°C

Sub Type

Helukabel PVC Single Core Cable

Standards/Approvals

EC Low-Voltage Directive 2006/95/EC, DIN VDE 0295 cl.5, DIN VDE 0285-525-2-31, DIN VDE 0207-363-3, DIN EN 50525-2-31, DIN EN 50363-3, BS 6360 cl.5, IEC 60228 cl.5, IEC 60227-3

Fire Behaviour

Flame Retardant, Self-Extinguishing

Series

H05V-K

COO (Country of Origin):
DE
The Helukabel PVC Single core cables are determined for the installation to the inside of apparatus as well as for the protective laying to the lightings, in dry rooms, in production facilities, switch and distributor boards, in tubes, under and surface mounting of plasters.

Radiation resistance

Insulation resistance

PVC self extinguishing and flame retardant

DIN VDE 0482-332-1-2 and DIN EN 60332-1-2 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy