NEMIQ 50760 Series Black 10 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 7 m, PVC, 50760-7 FT
- RS Stock No.:
- 349-946
- Distrelec Article No.:
- 303-87-803
- Mfr. Part No.:
- 50760-7 FT
- Brand:
- NEMIQ
Get a bulk buy discount
Add 5 more to save $25.05
View bulk pricing optionsSubtotal (1 reel of 7 metres)*
$62.59
(exc. GST)
$68.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 19 November 2026
- Plus 13 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $62.59 | $8.941 | - |
| 5 + | $57.58 | $8.226 | $25.05 |
*price indicative
- RS Stock No.:
- 349-946
- Distrelec Article No.:
- 303-87-803
- Mfr. Part No.:
- 50760-7 FT
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 10mm² | |
| Jacket Colour | Black | |
| Core Strands | 1 x 1mm | |
| Cable Length | 7m | |
| Outside Diameter | 6mm | |
| Voltage | 60V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Cable Type | Round | |
| Standards/Approvals | IEC/EN 60332-1-2, RoHS 3 (2015/863), CE, EN 13501-6, EN 60811-504+505+506, EN 61034-2, EN IEC 60811-404 | |
| Sub Type | Single Insulated | |
| Minimum Operating Temperature | 30°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 50760 | |
| Size of Strands | 1mm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 10mm² | ||
Jacket Colour Black | ||
Core Strands 1 x 1mm | ||
Cable Length 7m | ||
Outside Diameter 6mm | ||
Voltage 60V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Cable Type Round | ||
Standards/Approvals IEC/EN 60332-1-2, RoHS 3 (2015/863), CE, EN 13501-6, EN 60811-504+505+506, EN 61034-2, EN IEC 60811-404 | ||
Sub Type Single Insulated | ||
Minimum Operating Temperature 30°C | ||
Fire Behaviour Flame Retardant | ||
Series 50760 | ||
Size of Strands 1mm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- SE
The NEMIQ RKUB cable is 10 mm² in size, black in color, and comes in a B1 spool. It is rated for 60V and features PVC insulation with a fire-resistant (FT) rating and an operating temperature of up to 70°C. The cable is 7 meters in length.
Material core insulation Polyvinyl chloride (PVC)
Conductor material Copper
Conductor surface Tinned
- RS Stock No. 0349944
- Mfr. Part No. 50760-1
1 Reel of 50 Metre(s)
$361.35
- RS Stock No. 0349949
- Mfr. Part No. 50767-7 FT
1 Reel of 7 Metre(s)
$62.59
- RS Stock No. 0350225
- Mfr. Part No. 50995-7-100
1 Reel of 100 Metre(s)
$172.71
- RS Stock No. 0433026
- Mfr. Part No. 50994-7-100
1 Reel of 100 Metre(s)
$107.48
Related links
- NEMIQ 50760 Series Black 10 mm² Hook Up Wire 50 m 50760-1
- NEMIQ 50767 Series Red 10 mm² Hook Up Wire 7 m 50767-7 FT
- NEMIQ 50700 Series Black 2.5 mm² Hook Up Wire 7 m 50700-7
- RS PRO 6491X Series Black 10 mm² Hook Up Wire 7 Polyvinyl Chloride
- NEMIQ 50995 Series Red 2.5 mm² Hook Up Wire 7 m 50995-7-100
- NEMIQ 50707 Series Red 2.5 mm² Hook Up Wire 7 m 50707-7
- RS PRO FLEXIBLE BK Series Black 10 mm² Hook Up Wire 80 Polyvinyl Chloride
- RS PRO FLEXIBLE BK Series Black 10 mm² Hook Up Wire 72 Polyvinyl Chloride, Polyvinyl Chloride











